HKD | USD
Favorite

HCPL-181-00CE Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Price & Procurement
27,715 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.65000 HK$4.65
10 3.05000 HK$30.50
100 2.01810 HK$201.81
1,000 1.55797 HK$1,557.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-1788-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: HK$1.39384
  • Cut Tape (CT)  : 516-1788-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,715 - Immediate
  • Unit Price: HK$4.56000

HCPL-181-00CE

Datasheet
Digi-Key Part Number 516-1788-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCPL-181-00CE
Copy  
Description OPTOISO 3.75KV TRANS 4MINIFLAT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat

Copy  
Customer Reference
Documents & Media
Datasheets HCPL-181
PCN Design/Specification HCPL-yy Marking Chg 30/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-Mini-Flat
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6106HS5#TRMPBF

IC CURR SENSE 1 CIRCUIT TSOT23-5

Analog Devices Inc.

HK$20.87000 Details

LTV-356T

OPTOISOLATOR 3.75KV TRANS 4-SOP

Lite-On Inc.

HK$4.14000 Details

0868LP15A020E

RF FILTER LOW PASS 868MHZ 0805

Johanson Technology Inc.

HK$4.98000 Details

FODM217C

4 PIN TRANSISTOR OUTPUT MFP

ON Semiconductor

HK$4.98000 Details

SMBJ5.0A-TR

TVS DIODE 5V 13.4V SMB

STMicroelectronics

HK$2.96000 Details

SMA6J24CA-TR

TVS DIODE 24V 44.3V SMA

STMicroelectronics

HK$4.48000 Details
Additional Resources
Standard Package 1
Other Names 516-1788-6