HKD | USD
Favorite

Price & Procurement
70 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.20000 HK$2.20
10 2.12900 HK$21.29
25 1.92280 HK$48.07
50 1.83320 HK$91.66
100 1.77400 HK$177.40
250 1.65572 HK$413.93
500 1.50788 HK$753.94
1,000 1.36005 HK$1,360.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC33X-202ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: HK$1.24178
  • Cut Tape (CT)  : TC33X-202ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70 - Immediate
  • Unit Price: HK$2.20000
  • Tape & Reel (TR)  : TC33X-2-202G-ND
  • Minimum Quantity: 9,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$1.06439

TC33X-2-202E

Datasheet
Digi-Key Part Number TC33X-202EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC33X-2-202E
Copy  
Description TRIMMER 2K OHM 0.1W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets TC33 Series
Mfg CAD Models TC-33X-2.stp
PCN Assembly/Origin Manufacturing Location 11/Sep/2017
HTML Datasheet TC33 Series
EDA / CAD Models TC33X-2-202E by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® TC33 - Open Frame
Packaging Digi-Reel® 
Part Status Active
Resistance 2 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.150" x 0.142" Face x 0.047" H (3.80mm x 3.60mm x 1.20mm)
Base Part Number TC33X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TC33X-2-102E

TRIMMER 1K OHM 0.1W J LEAD TOP

Bourns Inc.

HK$2.20000 Details

TC33X-2-103E

TRIMMER 10K OHM 0.1W J LEAD TOP

Bourns Inc.

HK$2.20000 Details

TC33X-2-501E

TRIMMER 500 OHM 0.1W J LEAD TOP

Bourns Inc.

HK$2.20000 Details

R5F10MPEDFB#10

IC MCU 16BIT 64KB FLASH 100QFP

Renesas Electronics America Inc

HK$28.04569 Details

TC33X-2-503E

TRIMMER 50K OHM 0.1W J LEAD TOP

Bourns Inc.

HK$2.20000 Details

TC33X-2-502E

TRIMMER 5K OHM 0.1W J LEAD TOP

Bourns Inc.

HK$2.20000 Details
Additional Resources
Standard Package 1
Other Names TC33X-202EDKR