HKD | USD
Favorite

SRN5040-100M 10µH Wirewound Inductor 2.1A 68mOhm Max Nonstandard
Price & Procurement
32,786 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.72000 HK$3.72
10 3.25200 HK$32.52
25 3.02080 HK$75.52
50 2.55620 HK$127.81
100 2.32310 HK$232.31
250 2.18384 HK$545.96
500 1.95138 HK$975.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN5040-100MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: HK$1.57968
  • Cut Tape (CT)  : SRN5040-100MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,786 - Immediate
  • Unit Price: HK$3.72000

SRN5040-100M

Datasheet
Digi-Key Part Number SRN5040-100MDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRN5040-100M
Copy  
Description FIXED IND 10UH 2.1A 68 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Wirewound Inductor 2.1A 68mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN5040 Series
Environmental Information RoHS SRN Series
Featured Product SRN Series Semi-Shielded Power Inductors
Mfg CAD Models SRN5040.stp
PCN Assembly/Origin SRN Series Mfg Plant Chg 24/Sep/2019
HTML Datasheet SRN5040 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN5040
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 2.1A
Current - Saturation (Isat) 2.3A
Shielding
DC Resistance (DCR) 68mOhm Max
Q @ Freq 17 @ 7.96MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Base Part Number SRN5040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRN-LAB3

SHIELDED POWER INDUCTOR

Bourns Inc.

HK$244.98000 Details
Additional Resources
Standard Package 1
Other Names SRN5040-100MDKR