HKD | USD
Favorite

SRN3015-1R5Y 1.5µH Wirewound Inductor 2.1A 66mOhm Max Nonstandard
Price & Procurement
35,065 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.72000 HK$3.72
10 3.25200 HK$32.52
25 3.02080 HK$75.52
50 2.55620 HK$127.81
100 2.32310 HK$232.31
250 2.18384 HK$545.96
500 1.95138 HK$975.69
1,000 1.57968 HK$1,579.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN3015-1R5YTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: HK$1.57969
  • Cut Tape (CT)  : SRN3015-1R5YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,065 - Immediate
  • Unit Price: HK$3.72000

SRN3015-1R5Y

Datasheet
Digi-Key Part Number SRN3015-1R5YDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRN3015-1R5Y
Copy  
Description FIXED IND 1.5UH 2.1A 66 MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5µH Wirewound Inductor 2.1A 66mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN3015 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
Environmental Information SRN3015 Series Material Declaration
RoHS SRN Series
Mfg CAD Models SRN3015.stp
PCN Assembly/Origin SRN Series Mfg Plant Chg 24/Sep/2019
HTML Datasheet SRN3015 Series
EDA / CAD Models SRN3015-1R5Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN3015
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating (Amps) 2.1A
Current - Saturation (Isat) 2A
Shielding
DC Resistance (DCR) 66mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Base Part Number SRN3015
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN3015-1R5YDKR