HKD | USD
Favorite

Price & Procurement
48,970 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.37000 HK$2.37
5 2.33200 HK$11.66
10 2.22200 HK$22.22
50 1.98520 HK$99.26
100 1.84750 HK$184.75
250 1.64220 HK$410.55
500 1.36850 HK$684.25
1,000 1.30007 HK$1,300.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1075-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: HK$1.02637
  • Cut Tape (CT)  : 507-1075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,970 - Immediate
  • Unit Price: HK$2.37000

C1Q 500

Datasheet
Digi-Key Part Number 507-1075-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1Q 500
Copy  
Description FUSE BRD MNT 500MA 125VAC 63VDC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

500mA 125V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets C1Q Type
Environmental Information Bel RoHS3
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
HTML Datasheet C1Q Type
EDA / CAD Models C1Q 500 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1Q
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 100A AC, 50A DC
Melting I²t 0.00011
Approval Agency CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance 0.32 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
You May Also Be Interested In

C1Q 250

FUSE BRD MNT 250MA 125VAC 63VDC

Bel Fuse Inc.

HK$2.37000 Details

C1Q 1

FUSE BOARD MOUNT 1A 125VAC 63VDC

Bel Fuse Inc.

HK$2.37000 Details

C1Q 2

FUSE BOARD MOUNT 2A 125VAC 63VDC

Bel Fuse Inc.

HK$2.37000 Details

C1Q 1.25

FUSE BRD MNT 1.25A 125VAC 63VDC

Bel Fuse Inc.

HK$2.37000 Details

3413.0113.22

FUSE BOARD MNT 500MA 125VAC/VDC

Schurter Inc.

HK$5.07000 Details

0466.500NR

FUSE BOARD MOUNT 500MA 63VAC/VDC

Littelfuse Inc.

HK$6.84000 Details
Additional Resources
Standard Package 1
Other Names 507-1075-6