HKD | USD
Favorite

0685T3500-01 3.5A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
20,598 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.28000 HK$2.28
5 2.18000 HK$10.90
10 2.08700 HK$20.87
50 1.86180 HK$93.09
100 1.73340 HK$173.34
250 1.54084 HK$385.21
500 1.28402 HK$642.01
1,000 1.21982 HK$1,219.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1897-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$0.96302
  • Cut Tape (CT)  : 507-1897-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,598 - Immediate
  • Unit Price: HK$2.28000

0685T3500-01

Datasheet
Digi-Key Part Number 507-1897-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0685T3500-01
Copy  
Description FUSE 3.5A 63VAC/DC SLOW 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.5A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1T
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3.5A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.28
Approval Agency AEC-Q200, CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance 0.042 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C1F 3.5

FUSE 3.5A 125VAC FAST 1206

Bel Fuse Inc.

HK$2.03000 Details

0685T4000-01

FUSE 4.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

HK$2.28000 Details

0685T3000-01

FUSE 3.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

HK$2.28000 Details

0685T2500-01

FUSE 2.5A 63VAC/DC SLOW 1206

Bel Fuse Inc.

HK$2.28000 Details

1206L175PR

PTC RESET FUSE 6V 1.75A 1206

Littelfuse Inc.

HK$4.22000 Details

KSZ8895RQXI

IC ETHERNET SWITCH RMII 128QFP

Microchip Technology

HK$50.52000 Details
Additional Resources
Standard Package 1
Other Names 507-1897-6