HKD | USD
Favorite

0685T2000-01 2A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
8,220 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.28000 HK$2.28
5 2.18000 HK$10.90
10 2.08700 HK$20.87
50 1.86180 HK$93.09
100 1.73340 HK$173.34
250 1.54084 HK$385.21
500 1.28402 HK$642.01
1,000 1.21982 HK$1,219.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1894-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$0.96302
  • Cut Tape (CT)  : 507-1894-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,220 - Immediate
  • Unit Price: HK$2.28000

0685T2000-01

Datasheet
Digi-Key Part Number 507-1894-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0685T2000-01
Copy  
Description FUSE 2.0A 63VAC/DC SLOW 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1T
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.63
Approval Agency AEC-Q200, CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance 0.123 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0685T3000-01

FUSE 3.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

HK$2.28000 Details

0685T1000-01

FUSE 1.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

HK$2.28000 Details

0685T4000-01

FUSE 4.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

HK$2.28000 Details

0026605020

CONN HEADER R/A 2POS 3.96MM

Molex

HK$2.70000 Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

HK$3.97000 Details

MCP6001T-I/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

HK$2.03000 Details
Additional Resources
Standard Package 1
Other Names 507-1894-6