HKD | USD
Favorite

VC08LC18A500RP 30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Price & Procurement
194 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.97000 HK$3.97
10 3.10000 HK$31.00
25 2.61520 HK$65.38
100 2.12880 HK$212.88
250 1.76384 HK$440.96
500 1.45972 HK$729.86
1,000 1.09480 HK$1,094.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-2515-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: HK$1.09480
  • Cut Tape (CT)  : 478-2515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,764 - Immediate
  • Unit Price: HK$3.97000
  • Digi-Reel®  : 478-2515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,764 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-11143-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: HK$1.00356
  • Digi-Reel®  : 478-11143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: Digi-Reel®

VC08LC18A500RP

Datasheet
Digi-Key Part Number 478-11143-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VC08LC18A500RP
Copy  
Description VARISTOR 30A 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 25V
Varistor Voltage (Max) 40V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VC08LC18A500DP

VARISTOR 30A 0805

AVX Corporation

HK$3.97000 Details

M30-6000246

CONN HEADER SMD 2POS 1.25MM

Harwin Inc.

HK$23.48000 Details

10SVPE220M

CAP ALUM POLY 220UF 20% 10V SMD

Panasonic Electronic Components

HK$16.30000 Details
Additional Resources
Standard Package 1
Other Names 478-11143-1