Add To Favorites
TPSD336K035R0200 33µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 200mOhm
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 17.88000 HK$17.88
10 14.43500 HK$144.35
100 11.02510 HK$1,102.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-3108-6-ND
Copy   478-3108-6-ND
Quantity Available 953
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSD336K035R0200

Copy   TPSD336K035R0200
Description CAP TANT 33UF 10% 35V 2917
Copy   CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 200mOhm

Copy   33µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 200mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 200mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3108-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3108-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: HK$7.22854
  • Cut Tape (CT) ? : 478-3108-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 953 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: HK$17.88000

00:07:31 5/27/2019