HKD | USD
Add To Favorites
TPSB106M016R0800 10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 800mOhm
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.44000 HK$4.44
10 3.16200 HK$31.62
100 2.08340 HK$208.34
500 1.54316 HK$771.58
1,000 1.31166 HK$1,311.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-4975-6-ND
Copy   478-4975-6-ND
Quantity Available 21,595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSB106M016R0800

Copy   TPSB106M016R0800
Description CAP TANT 10UF 20% 16V 1411
Copy   CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 800mOhm

Copy   10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 800mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
EDA / CAD Models TPSB106M016R0800 by SnapEDA
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 800mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4975-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4975-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$1.07333
  • Cut Tape (CT) ? : 478-4975-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,595 - Immediate
  • Unit Price: HK$4.44000

07:29:32 9/16/2019