HKD | USD
Favorite

Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.83000 HK$5.83
10 4.29100 HK$42.91
50 3.42960 HK$171.48
100 2.93970 HK$293.97
500 2.32728 HK$1,163.64
1,000 1.95982 HK$1,959.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3127-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: HK$1.83733
  • Cut Tape (CT)  : 478-3127-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$5.83000

TCJA106M010R0300

Datasheet
Digi-Key Part Number 478-3127-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCJA106M010R0300
Copy  
Description CAP TANT POLY 10UF 10V 1206
Copy  
Detailed Description

10µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 300mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TCJA106M010R0300E

CAP TANT POLY 10UF 10V 1206

AVX Corporation

HK$5.83000 Details

T520A106M010ATE080

CAP TANT POLY 10UF 10V 1206

KEMET

HK$5.83000 Details

TCJA106M016R0200

CAP TANT POLY 10UF 16V 1206

AVX Corporation

HK$6.34000 Details
Additional Resources
Standard Package 1
Other Names 478-3127-6