Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 24.89000 HK$24.89
10 20.09900 HK$200.99
100 15.34800 HK$1,534.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8871-6-ND
Copy   478-8871-6-ND
Quantity Available 4,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TACR106K016XTA

Copy   TACR106K016XTA
Description CAP TANT 10UF 10% 16V 0805
Copy   CAP TANT 10UF 10% 16V 0805
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 0805 (2012 Metric) 5Ohm

Copy   10µF Molded Tantalum Capacitors 16V 0805 (2012 Metric) 5Ohm
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TACmicrochip®, TAC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8871-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8870-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: HK$8.66761
  • Cut Tape (CT) ? : 478-8870-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,127 - Immediate
  • Unit Price: HK$24.89000
  • Digi-Reel® ? : 478-8870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,127 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 478-8871-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: HK$9.78124
  • Cut Tape (CT) ? : 478-8871-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,060 - Immediate
  • Unit Price: HK$24.89000

08:56:24 8/19/2019