HKD | USD
Favorite

Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.73000 HK$4.73
10 3.37100 HK$33.71
50 2.54600 HK$127.30
100 2.21660 HK$221.66
500 1.64220 HK$821.10
1,000 1.39586 HK$1,395.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8656-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: HK$1.23165
  • Cut Tape (CT)  : 478-8656-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$4.73000

F981C475MMA

Datasheet
Digi-Key Part Number 478-8656-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F981C475MMA
Copy  
Description CAP TANT 4.7UF 20% 16V 0603
Copy  
Detailed Description

4.7µF Molded Tantalum Capacitors 16V 0603 (1608 Metric) 12Ohm

Copy  
Customer Reference
Documents & Media
Datasheets F98 Series
Video File AVX Tantalum Capacitors | Digi-Key Daily
Featured Product F98 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models F981C475MMA by SnapEDA
F981C475MMA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 12Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8656-6