Add To Favorites
F951E106KAAAQ2 10µF Conformal Coated Tantalum Capacitors 25V 1206 (3216 Metric) 2Ohm
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 9.04000 HK$9.04
10 6.83600 HK$68.36
100 4.89350 HK$489.35
500 3.78832 HK$1,894.16
1,000 3.26214 HK$3,262.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8494-6-ND
Copy   478-8494-6-ND
Quantity Available 31,208
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F951E106KAAAQ2

Copy   F951E106KAAAQ2
Description CAP TANT 10UF 10% 25V 1206
Copy   CAP TANT 10UF 10% 25V 1206
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 25V 1206 (3216 Metric) 2Ohm

Copy   10µF Conformal Coated Tantalum Capacitors 25V 1206 (3216 Metric) 2Ohm
Documents & Media
Datasheets F95 Standard Series
Design Resources SpiTAN Design Tool
Featured Product F95 Series Solid Tantalum Electrolytic Capacitors
PCN Assembly/Origin Conformal Tantalum Production 05/Apr/2019
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F95 Standard Series
EDA / CAD Models F951E106KAAAQ2 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F95, Frameless™
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-8494-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8494-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$2.65360
  • Cut Tape (CT) ? : 478-8494-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,208 - Immediate
  • Unit Price: HK$9.04000

11:43:14 8/25/2019