HKD | USD
Favorite

709155001615004 1 Position Spring Battery Contact Connector Surface Mount
Price & Procurement
16,872 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.45000 HK$2.45
10 2.30600 HK$23.06
25 1.98000 HK$49.50
50 1.68280 HK$84.14
100 1.61600 HK$161.60
250 1.45160 HK$362.90
500 1.38556 HK$692.78
1,000 1.15460 HK$1,154.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8742-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: HK$0.95964
  • Cut Tape (CT)  : 478-8742-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,872 - Immediate
  • Unit Price: HK$2.45000

709155001615004

Datasheet
Digi-Key Part Number 478-8742-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 709155001615004
Copy  
Description CONN SPRING BATTERY 1POS SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Position Spring Battery Contact Connector Surface Mount

Copy  
Documents & Media
Datasheets 70-9155 Series
Featured Product STRIPT™ Single Contact Connectors
HTML Datasheet 70-9155 Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Stript™ 9155
Packaging Digi-Reel® 
Part Status Active
Connector Type Battery Contact
Number of Contacts 1
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

120TR

BATTERY CONTACT SOLID MULTI SMD

Keystone Electronics

HK$3.13000 Details

1447360-8

SHIELDFINGER1312ATYPE

TE Connectivity AMP Connectors

HK$2.79000 Details

122TR

BATTERY CONTACT SOLID MULTI SMD

Keystone Electronics

HK$3.21000 Details

709155001610004

CONN SPRING BATTERY 1POS SMD

AVX Corporation

HK$2.45000 Details

112TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

HK$3.04000 Details

0472861001

CONN SPRING BATTERY 4POS SMD

Molex

HK$5.83000 Details
Additional Resources
Standard Package 1
Other Names 478-8742-6