HKD | USD

12105C475K4Z2A 4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 6.68000 $6.68
10 4.72800 $47.28
50 3.57280 $178.64
100 3.11270 $311.27
500 2.30560 $1,152.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6384-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: HK$1.95973
  • Cut Tape (CT)  : 478-6384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$6.68000

12105C475K4Z2A

Datasheet
Digi-Key Part Number 478-6384-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12105C475K4Z2A
Copy  
Description CAP CER 4.7UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-6384-6