HKD | USD
Favorite

Price & Procurement
21,893,108 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.61700 HK$6.17
50 0.33460 HK$16.73
100 0.27290 HK$27.29
500 0.19514 HK$97.57
1,000 0.15332 HK$153.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10836-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 7,455,000 - Immediate
  • Unit Price: HK$0.11151
  • Cut Tape (CT)  : 478-10836-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,460,689 - Immediate
  • Unit Price: HK$0.84000
  • Digi-Reel®  : 478-10836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,460,689 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-1395-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 21,893,656 - Immediate
  • Unit Price: HK$0.12823
  • Cut Tape (CT)  : 478-1395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,893,424 - Immediate
  • Unit Price: HK$0.84000

08055C104KAT2A

Datasheet
Digi-Key Part Number 478-1395-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08055C104KAT2A
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1395-6