HKD | USD
Favorite

08053C105K4Z4A 1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
10,000 0.38806 HK$3,880.61
20,000 0.36810 HK$7,362.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-6357-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: HK$0.45591
  • Cut Tape (CT)  : 478-6357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,650 - Immediate
  • Unit Price: HK$2.20000
  • Digi-Reel®  : 478-6357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,650 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 478-11655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,500 - Immediate
  • Unit Price: HK$2.03000
  • Digi-Reel®  : 478-11655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,500 - Immediate
  • Unit Price: Digi-Reel®

08053C105K4Z4A

Datasheet
Digi-Key Part Number 478-11655-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08053C105K4Z4A
Copy  
Description CAP CER 1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 08053C105K4Z4A-ND
1253-1882-2
1253-1882-2-ND
478-11655-2