HKD | USD
Favorite

08051C474K4Z2A 0.47µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
126,764 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.62000 HK$2.62
10 1.77400 HK$17.74
50 1.18440 HK$59.22
100 1.00690 HK$100.69
500 0.71094 HK$355.47
1,000 0.62216 HK$622.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9924-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 126,000 - Immediate
  • Unit Price: HK$0.59251
  • Cut Tape (CT)  : 478-9924-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 126,764 - Immediate
  • Unit Price: HK$2.62000

08051C474K4Z2A

Datasheet
Digi-Key Part Number 478-9924-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08051C474K4Z2A
Copy  
Description CAP CER 0.47UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.47µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9924-6