Add To Favorites
0402YD104KAT4A 0.1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.86000 HK$0.86
10 0.32500 HK$3.25
100 0.14460 HK$14.46
500 0.10336 HK$51.68
1,000 0.08120 HK$81.20
2,500 0.07379 HK$184.48
5,000 0.06790 HK$339.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10671-6-ND
Copy   478-10671-6-ND
Quantity Available 914,821
Can ship immediately

Factory Stock ?: 850,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0402YD104KAT4A

Copy   0402YD104KAT4A
Description CAP CER 0.1UF 16V X5R 0402
Copy   CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   0.1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10671-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1126-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,320,000 - Immediate
  • Unit Price: HK$0.05391
  • Cut Tape (CT) ? : 478-1126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330,273 - Immediate
  • Unit Price: HK$0.86000
  • Digi-Reel® ? : 478-1126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330,273 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 478-10671-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 900,000 - Immediate
    850,000 - Factory Stock ?
  • Unit Price: HK$0.04364
  • Cut Tape (CT) ? : 478-10671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 914,821 - Immediate
    850,000 - Factory Stock ?
  • Unit Price: HK$0.86000

17:58:56 5/24/2019