HKD | USD
Favorite

Price & Procurement
502,374 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.20300 HK$2.03
50 0.11160 HK$5.58
100 0.09120 HK$9.12
500 0.06504 HK$32.52
1,000 0.05111 HK$51.11
2,500 0.04646 HK$116.15
5,000 0.04274 HK$213.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1105-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 500,000 - Immediate
  • Unit Price: HK$0.03903
  • Cut Tape (CT)  : 478-1105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 502,474 - Immediate
  • Unit Price: HK$0.84000

04025C222KAT2A

Datasheet
Digi-Key Part Number 478-1105-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04025C222KAT2A
Copy  
Description CAP CER 2200PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1105-6