HKD | USD
Favorite

Photo Not Available
02016D105MAT4A 1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
436,277 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.18000 HK$1.18
10 0.85300 HK$8.53
50 0.48320 HK$24.16
100 0.40040 HK$40.04
500 0.28062 HK$140.31
1,000 0.23231 HK$232.31
2,500 0.21619 HK$540.47
5,000 0.19779 HK$988.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-12192-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 400,000 - Immediate
  • Unit Price: HK$0.15179
  • Cut Tape (CT)  : 478-12192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 436,277 - Immediate
  • Unit Price: HK$1.18000

02016D105MAT4A

Datasheet
Digi-Key Part Number 478-12192-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02016D105MAT4A
Copy  
Description CAP CER 1UF 6.3V X5R 0201 13"
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.016" (0.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12192-6