HKD | USD
Favorite

DC1722J5015AHF RF Directional Coupler General Purpose 1.7GHz ~ 2.2GHz 15.2dB 2W 0805 (2012 Metric)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.20000 HK$8.20
10 7.23000 HK$72.30
25 6.53240 HK$163.31
100 5.71620 HK$571.62
250 5.01592 HK$1,253.98
500 4.43260 HK$2,216.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1087-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: HK$3.93100
  • Digi-Reel®  : 1173-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

DC1722J5015AHF

Datasheet
Digi-Key Part Number 1173-1087-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DC1722J5015AHF
Copy  
Description RF DIR COUPLER 1.7-2.2GHZ 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Directional Coupler General Purpose 1.7GHz ~ 2.2GHz 15.2dB 2W 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets DC1722J5015AHF
Environmental Information DC1722J5015AHF Material Declaration
Design Resources Development Tool Selector
PCN Design/Specification DC1722J5015AHF Spec Chg 12/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Cut Tape (CT) 
Part Status Active
Coupler Type Standard
Frequency 1.7GHz ~ 2.2GHz
Coupling Factor 15.2dB
Applications General Purpose
Insertion Loss 0.29dB
Power - Max 2W
Isolation -
Return Loss 17.6dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1173-1087-1