HKD | USD

C1517J5003AHF RF Directional Coupler General Purpose 1.5GHz ~ 1.7GHz 3dB 4W 0805 (2012 Metric)
Price & Procurement
48,549 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 8.04000 $8.04
10 6.42000 $64.20
25 6.02920 $150.73
100 4.92190 $492.19
250 4.57160 $1,142.90
500 3.89086 $1,945.43
1,000 3.11269 $3,112.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1173-1133-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: HK$3.29880
  • Cut Tape (CT)  : 1173-1133-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,549 - Immediate
  • Unit Price: HK$8.04000

C1517J5003AHF

Datasheet
Digi-Key Part Number 1173-1133-6-ND
Copy  
Manufacturer

Anaren

Copy  
Manufacturer Part Number C1517J5003AHF
Copy  
Description RF DIR COUPLER 1.5-1.7GHZ 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Directional Coupler General Purpose 1.5GHz ~ 1.7GHz 3dB 4W 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets C1517J5003AHF
Environmental Information C1517J5003AHF Material Declaration
Design Resources Development Tool Selector
HTML Datasheet C1517J5003AHF
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Digi-Reel® 
Part Status Active
Coupler Type Standard
Frequency 1.5GHz ~ 1.7GHz
Coupling Factor 3dB
Applications General Purpose
Insertion Loss 0.2dB
Power - Max 4W
Isolation 28dB
Return Loss 25dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Base Part Number C1517
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10CL080YU484I7G

IC FPGA 289 I/O 484UBGA

Intel

HK$703.15000 Details
Additional Resources
Standard Package 1
Other Names 1173-1133-6