HKD | USD
Favorite

LT6106HS5#TRMPBF Current Sense Amplifier 1 Circuit TSOT-23-5
Price & Procurement
19,769 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 20.87000 HK$20.87
25 12.45160 HK$311.29
100 11.43450 HK$1,143.45
250 10.86280 HK$2,715.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6106HS5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$10.05195
  • Cut Tape (CT)  : LT6106HS5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,199 - Immediate
  • Unit Price: HK$19.68000
  • Digi-Reel®  : LT6106HS5#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,199 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LT6106HS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: HK$10.61664
  • Digi-Reel®  : LT6106HS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,769 - Immediate
  • Unit Price: Digi-Reel®

LT6106HS5#TRMPBF

Datasheet
Digi-Key Part Number LT6106HS5#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT6106HS5#TRMPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT TSOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 200kHz
Current - Input Bias 40nA
Voltage - Input Offset 150µV
Current - Supply 70µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT6106
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRA340T3G

DIODE SCHOTTKY 40V 3A SMA

ON Semiconductor

HK$3.89000 Details

PMP4201V,115

TRANS 2NPN 45V 0.1A SOT666

Nexperia USA Inc.

HK$3.89000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

HK$70.11000 Details

LT1009IS8#PBF

IC VREF SHUNT 0.4% 8SOIC

Analog Devices Inc.

HK$51.61000 Details

B140-13-F

DIODE SCHOTTKY 40V 1A SMA

Diodes Incorporated

HK$3.13000 Details

ABM8G-12.000MHZ-18-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

HK$8.19000 Details
Additional Resources
Standard Package 1
Other Names LT6106HS5#TRMPBFCT