HKD | USD
Favorite

Price & Procurement
533 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 24.41000 HK$24.41
10 21.91300 HK$219.13
25 20.71680 HK$517.92
100 17.03440 HK$1,703.44
250 15.28492 HK$3,821.23
500 14.73244 HK$7,366.22
1,000 12.24634 HK$12,246.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AS5600-ASOTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: HK$11.78595
  • Digi-Reel®  : AS5600-ASOTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: Digi-Reel®

AS5600-ASOT

Datasheet
Digi-Key Part Number AS5600-ASOTCT-ND
Copy  
Manufacturer

ams

Copy  
Manufacturer Part Number AS5600-ASOT
Copy  
Description IC SENSOR MAG ROTARY 12BIT 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets AS5600 Datasheet
AS5600 Factsheet
Product Training Modules AS5600 Magnetic Position Sensor
Design Resources Development Tool Selector
PCN Assembly/Origin AS5600/AS5601 15/Jan/2018
HTML Datasheet AS5600 Datasheet
AS5600 Factsheet
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°
Linear Range -
Output Analog Voltage
Output Signal Clockwise Increase
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 3.3V, 5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AS5600-SO_EK_AB

ADAPTER BOARD FOR AS5600

ams

HK$141.58000 Details

AS5600-SO_EK_ST

EVAL BOARD FOR AS5600

ams

HK$487.84000 Details

AS5600-SO_POTUINO

DEV SHIELD AS5600 POTUINO

ams

HK$443.49000 Details
You May Also Be Interested In

9049

MAGNET 0.236"DIA X 0.098"H CYL

Radial Magnets Inc.

HK$4.22000 Details

TLV493DA1B6HTSA2

SENSOR ROTARY 360DEG SMD

Infineon Technologies

HK$14.11000 Details

AS5030-ATST

ROTARY ENCODER MAGNETIC

ams

HK$46.71000 Details

AS5600-SO_EK_AB

ADAPTER BOARD FOR AS5600

ams

HK$141.58000 Details

AS5600-ASOM

SENSOR ANGLE 360DEG SMD

ams

HK$24.41000 Details

SV01A103AEA01B00

SENSOR ROTARY 333.3DEG SMD

Murata Electronics

HK$18.92000 Details
Additional Resources
Standard Package 1
Other Names AS5600-ASOTCT