HKD | USD
Favorite

10150537-002LF Non-Gendered Contact Tin Crimp Stamped
Price & Procurement
38,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.52000 HK$1.52
10 1.39400 HK$13.94
25 1.19280 HK$29.82
50 1.04240 HK$52.12
100 0.96890 HK$96.89
250 0.85692 HK$214.23
500 0.81958 HK$409.79
1,000 0.67056 HK$670.56
2,500 0.61467 HK$1,536.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-10150537-002LFTR-ND
  • Minimum Quantity: 13,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: HK$0.52155

10150537-002LF

Digi-Key Part Number 609-10150537-002LFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10150537-002LF
Copy  
Description CROSS-MATE CABLE TER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Gendered Contact Tin Crimp Stamped

Copy  
Customer Reference
Documents & Media
Featured Product Cross-Mate™ Wire-to-Board Connector System
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Cross-Mate™
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 10150537
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

10150535-050HLF

CROSS-MATE 5P CABLE KITS

Amphenol ICC (FCI)

HK$3.63000 Details
You May Also Be Interested In

10150526-0511HLF

CROSS-MATE 5P HEADER

Amphenol ICC (FCI)

HK$11.24000 Details
Additional Resources
Standard Package 1
Other Names 609-10150537-002LFCT