AON7524 N-Channel 30V 25A (Ta), 28A (Tc) 3.1W (Ta), 32W (Tc) Surface Mount 8-DFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 5.17300 $51.73
100 3.96450 $396.45
500 3.13428 $1,567.14
1,000 2.50743 $2,507.43
2,000 2.27236 $4,544.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1634-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.13701
  • Cut Tape (CT)  : 785-1634-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.85000

AON7524

Datasheet
Digi-Key Part Number 785-1634-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AON7524
Copy  
Description MOSFET N-CH 30V 25A/28A 8DFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 25A (Ta), 28A (Tc) 3.1W (Ta), 32W (Tc) Surface Mount 8-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets AON7524
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
HTML Datasheet AON7524
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series AlphaMOS
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25A (Ta), 28A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 3.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 2250pF @ 15V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 32W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLHM630TRPBF

MOSFET N-CH 30V 21A/40A PQFN

Infineon Technologies

$8.82000 Details

V10PM15HM3/H

DIODE SCHOTTKY TMBS 10A 150V SMP

Vishay General Semiconductor - Diodes Division

$6.78000 Details

AON7534

MOSFET N-CH 30V 20A/30A 8DFN

Alpha & Omega Semiconductor Inc.

$5.60000 Details

ECS-.327-6-34QS-TR

CRYSTAL 32.7680KHZ 6PF SMD

ECS Inc.

$11.02000 Details

DESD5V2S2UT-7

TVS DIODE 5.2VWM 9VC SOT23-3

Diodes Incorporated

$3.99000 Details

G30N04D3

MOSFET N-CH 40V 30A DFN33-8L

Goford Semiconductor

$6.19000 Details
Additional Resources
Standard Package 1
Other Names 785-1634-6