HKD | USD

A1335LLETR-T Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 40.96000 $40.96
5 36.12600 $180.63
10 31.91100 $319.11
25 25.88840 $647.21
50 22.87960 $1,143.98
100 22.27750 $2,227.75
500 18.66492 $9,332.46
1,000 17.46073 $17,460.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1766-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $16.81530
  • Cut Tape (CT)  : 620-1766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $40.85000

A1335LLETR-T

Datasheet
Digi-Key Part Number 620-1766-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number A1335LLETR-T
Copy  
Description SENSOR ANGLE 360DEG SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets A1335LLETR-(DD)-T
Design Resources Development Tool Selector
HTML Datasheet A1335LLETR-(DD)-T
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°
Linear Range -
Output I²C, SENT, SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 150°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number A1335
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ASEK-1335-SUBKIT-T

EVAL BOARD FOR A1335

Allegro MicroSystems

$3,487.40000 Details

MIKROE-2030

ANGLE CLICK

MikroElektronika

$135.33000 Details

ASEK-1335-T-KIT

EVAL BOARD FOR A1335

Allegro MicroSystems

$13,387.11000 Details
You May Also Be Interested In

TLV493DA1B6HTSA2

SENSOR ROTARY 360DEG SMD

Infineon Technologies

$17.85000 Details

A1330LLETR-T

PROGRAMMABLE ANGLE SENSOR IC WIT

Allegro MicroSystems

$26.56000 Details

AS5600-ASOM

SENSOR ANGLE 360DEG SMD

ams

$26.39000 Details

AS5600-SO_EK_AB

ADAPTER BOARD FOR AS5600

ams

$141.76000 Details

MIKROE-2030

ANGLE CLICK

MikroElektronika

$135.33000 Details

HAL3736DJ-A

SENSOR ANGLE 360DEG SMD

TDK-Micronas GmbH

$28.76000 Details
Additional Resources
Standard Package 1
Other Names 620-1766-6