HKD | USD
Favorite

EM3242 Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Price & Procurement
9,106 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 36.75000 HK$36.75
5 32.43800 HK$162.19
10 28.65400 HK$286.54
25 23.24760 HK$581.19
50 20.54440 HK$1,027.22
100 20.00370 HK$2,000.37
500 16.75984 HK$8,379.92
1,000 15.67856 HK$15,678.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 974-1044-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 9,106 - Immediate
  • Unit Price: HK$14.59728
  • Cut Tape (CT)  : 974-1044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,106 - Immediate
  • Unit Price: HK$36.75000

EM3242

Datasheet
Digi-Key Part Number 974-1044-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM3242
Copy  
Description SENSOR ANGLE 360DEG SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab

Copy  
Customer Reference
Documents & Media
Datasheets EM3242 Datasheet
Design Resources Development Tool Selector
HTML Datasheet EM3242 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 2.7V ~ 3.3V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -30°C ~ 85°C
Package / Case 6-TSOP (0.118", 3.00mm Width)
Supplier Device Package 6-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A1330LLETR-T

PROGRAMMABLE ANGLE SENSOR IC WIT

Allegro MicroSystems

HK$26.53000 Details

9042

MAGNET 0.236"DIA X 0.098"H CYL

Radial Magnets Inc.

HK$3.13000 Details

AK7401

SENSOR ROTARY 360DEG

AKM Semiconductor Inc.

HK$66.06000 Details

AK7451

SENSOR ANGLE 360DEG SMD

AKM Semiconductor Inc.

HK$72.23000 Details

AS5600-ASOT

IC SENSOR MAG ROTARY 12BIT 8SOIC

ams

HK$27.12000 Details

AS5600-ASOM

SENSOR ANGLE 360DEG SMD

ams

HK$28.47000 Details
Additional Resources
Standard Package 1
Other Names 974-1044-6