HKD | USD
Favorite

AMPDAFH-A04T XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 22.13000 HK$22.13
10 21.64200 HK$216.42
50 20.61020 HK$1,030.51
100 18.03370 HK$1,803.37
500 17.51876 HK$8,759.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14626-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: HK$13.58400
  • Cut Tape (CT)  : 535-14626-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: HK$22.13000
  • Tape & Reel (TR)  : AMPDAFH-A04T3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$12.64717
  • Bulk  : AMPDAFH-A04-ND
  • Minimum Quantity: 900  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$14.52088

AMPDAFH-A04T

Datasheet
Digi-Key Part Number 535-14626-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMPDAFH-A04T
Copy  
Description MEMS OSC XO 1.71V-3.63V 4VFLGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AMPD
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency - Output 1 74.1758MHz, 74.25MHz
Frequency - Output 2 -
Frequency - Output 3 -
Frequency - Output 4 -
Function -
Output -
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.3mA (Typ)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height 0.035" (0.89mm)
Package / Case 4-VFLGA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14626-6