HKD | USD
Favorite

Price & Procurement
8,930 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.08000 HK$6.08
10 5.40600 HK$54.06
50 5.05660 HK$252.83
100 4.46870 HK$446.87
500 4.23322 HK$2,116.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-9962-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: HK$3.52768
  • Digi-Reel®  : 535-9962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,930 - Immediate
  • Unit Price: Digi-Reel®

ABLS-36.000MHZ-K4F-T

Datasheet
Digi-Key Part Number 535-9962-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-36.000MHZ-K4F-T
Copy  
Description CRYSTAL 36.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

36MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Video File Abracon: Who We Are Today
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 36MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

HK$249.52920 Details
You May Also Be Interested In

MCP6001UT-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

HK$2.45000 Details

MCP6004-E/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP

Microchip Technology

HK$4.05000 Details

SN6501DBVT

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

HK$19.77000 Details

SI8220DB-D-IS

DGTL ISO 2.5KV GATE DRIVER 8SOIC

Silicon Labs

HK$13.26000 Details

DSPIC33FJ128MC804-E/PT

IC MCU 16BIT 128KB FLASH 44TQFP

Microchip Technology

HK$54.06000 Details

SMCJ180A

TVS DIODE 180V 292V DO214AB

Littelfuse Inc.

HK$5.24000 Details
Additional Resources
Standard Package 1
Other Names 535-9962-1