HKD | USD
Favorite

G-503-V2590 Screw Grommet Thermoplastic Black
Price & Procurement
6,200 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.90000 HK$2.90
10 2.62900 HK$26.29
25 2.46480 HK$61.62
50 2.26000 HK$113.00
100 2.21900 HK$221.90
250 2.18660 HK$546.65
500 2.05498 HK$1,027.49

Submit a request for quotation on quantities greater than those displayed.

G-503-V2590

Datasheet
Digi-Key Part Number EAR1261-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G-503-V2590
Copy  
Description SCREW GROMMET THERMOPLASTIC BLK
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Screw Grommet Thermoplastic Black

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M - Aearo Technologies, LLC
Series VersaDamp™ V-2000
Part Status Active
Screw Size -
Head Diameter 0.385" (9.78mm)
Mounting Hole Diameter 0.244" (6.20mm)
Head Height -
Material Thermoplastic
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 637-2590G503PE
EAR1261