HKD | USD

SI2369 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI2369BDS-T1-GE3 Datasheet SI2369BDS-T1-GE3 - Vishay Siliconix 742-SI2369BDS-T1-GE3TR-ND SI2369BDS-T1-GE3 Vishay Siliconix MOSFET P-CH 30V 5.6A/7.5A SOT23 3,000 - Immediate Available: 3,000 HK$1.33736 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Gen IV Active P-Channel MOSFET (Metal Oxide) 30V 5.6A (Ta), 7.5A (Tc) 4.5V, 10V 27mOhm @ 5A, 10V 2.2V @ 250µA 19.5nC @ 10V +16V, -20V 745pF @ 15V
-
1.3W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2369BDS-T1-GE3 Datasheet SI2369BDS-T1-GE3 - Vishay Siliconix 742-SI2369BDS-T1-GE3CT-ND SI2369BDS-T1-GE3 Vishay Siliconix MOSFET P-CH 30V 5.6A/7.5A SOT23 4,478 - Immediate Available: 4,478 HK$4.74000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Gen IV Active P-Channel MOSFET (Metal Oxide) 30V 5.6A (Ta), 7.5A (Tc) 4.5V, 10V 27mOhm @ 5A, 10V 2.2V @ 250µA 19.5nC @ 10V +16V, -20V 745pF @ 15V
-
1.3W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2369BDS-T1-GE3 Datasheet SI2369BDS-T1-GE3 - Vishay Siliconix 742-SI2369BDS-T1-GE3DKR-ND SI2369BDS-T1-GE3 Vishay Siliconix MOSFET P-CH 30V 5.6A/7.5A SOT23 4,478 - Immediate Available: 4,478 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Gen IV Active P-Channel MOSFET (Metal Oxide) 30V 5.6A (Ta), 7.5A (Tc) 4.5V, 10V 27mOhm @ 5A, 10V 2.2V @ 250µA 19.5nC @ 10V +16V, -20V 745pF @ 15V
-
1.3W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2369DS-T1-GE3 Datasheet SI2369DS-T1-GE3 - Vishay Siliconix SI2369DS-T1-GE3TR-ND SI2369DS-T1-GE3 Vishay Siliconix MOSFET P-CH 30V 7.6A TO236 0 Available: 0
Standard Lead Time 19 Weeks
HK$1.30684 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 7.6A (Tc) 4.5V, 10V 29mOhm @ 5.4A, 10V 2.5V @ 250µA 36nC @ 10V ±20V 1295pF @ 15V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-236 TO-236-3, SC-59, SOT-23-3
SI2369DS-T1-GE3 Datasheet SI2369DS-T1-GE3 - Vishay Siliconix SI2369DS-T1-GE3CT-ND SI2369DS-T1-GE3 Vishay Siliconix MOSFET P-CH 30V 7.6A TO236 0 Available: 0
Standard Lead Time 19 Weeks
HK$3.73000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 7.6A (Tc) 4.5V, 10V 29mOhm @ 5.4A, 10V 2.5V @ 250µA 36nC @ 10V ±20V 1295pF @ 15V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-236 TO-236-3, SC-59, SOT-23-3
SI2369DS-T1-GE3 Datasheet SI2369DS-T1-GE3 - Vishay Siliconix SI2369DS-T1-GE3DKR-ND SI2369DS-T1-GE3 Vishay Siliconix MOSFET P-CH 30V 7.6A TO236 0 Available: 0
Standard Lead Time 19 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 7.6A (Tc) 4.5V, 10V 29mOhm @ 5.4A, 10V 2.5V @ 250µA 36nC @ 10V ±20V 1295pF @ 15V
-
1.25W (Ta), 2.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-236 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

03:50:36 5/10/2021