HKD | USD

SI1022 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
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
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI1022R-T1-GE3 Datasheet SI1022R-T1-GE3 - Vishay Siliconix SI1022R-T1-GE3TR-ND SI1022R-T1-GE3 Vishay Siliconix MOSFET N-CH 60V 330MA SC75A 24,000 - Immediate Available: 24,000 $1.69887 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 60V 330mA (Ta) 4.5V, 10V 1.25Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75, SOT-416
SI1022R-T1-GE3 Datasheet SI1022R-T1-GE3 - Vishay Siliconix SI1022R-T1-GE3CT-ND SI1022R-T1-GE3 Vishay Siliconix MOSFET N-CH 60V 330MA SC75A 26,830 - Immediate Available: 26,830 $4.82000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 60V 330mA (Ta) 4.5V, 10V 1.25Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75, SOT-416
SI1022R-T1-GE3 Datasheet SI1022R-T1-GE3 - Vishay Siliconix SI1022R-T1-GE3DKR-ND SI1022R-T1-GE3 Vishay Siliconix MOSFET N-CH 60V 330MA SC75A 26,830 - Immediate Available: 26,830 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 60V 330mA (Ta) 4.5V, 10V 1.25Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75, SOT-416
SI1022R-T1-E3 Datasheet SI1022R-T1-E3 - Vishay Siliconix SI1022R-T1-E3TR-ND SI1022R-T1-E3 Vishay Siliconix MOSFET N-CH 60V 330MA SC75A 0 Available: 0
Obsolete
-
Tape & Reel (TR) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 60V 330mA (Ta) 4.5V, 10V 1.25Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75, SOT-416
SI1022R-T1-E3 Datasheet SI1022R-T1-E3 - Vishay Siliconix SI1022R-T1-E3CT-ND SI1022R-T1-E3 Vishay Siliconix MOSFET N-CH 60V 330MA SC75A 0 Available: 0
Obsolete
-
Cut Tape (CT) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 60V 330mA (Ta) 4.5V, 10V 1.25Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75, SOT-416
SI1022R-T1-E3 Datasheet SI1022R-T1-E3 - Vishay Siliconix SI1022R-T1-E3DKR-ND SI1022R-T1-E3 Vishay Siliconix MOSFET N-CH 60V 330MA SC75A 0 Available: 0 Digi-Reel®
-
Digi-Reel® TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 60V 330mA (Ta) 4.5V, 10V 1.25Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
250mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-75A SC-75, SOT-416
Results per Page
Page 1/1

19:14:26 7/26/2021