HKD | USD

TA48M034 Toshiba Semiconductor and Storage - Optoisolators - Transistor, Photovoltaic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLP383(GR-TPL,E Datasheet TLP383(GR-TPL,E - Toshiba Semiconductor and Storage TLP383(GR-TPLETR-ND TLP383(GR-TPL,E OPTOISO 5KV TRANSISTOR SO6L 0 Available: 0
Standard Lead Time 12 Weeks
HK$1.25445 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 5000Vrms 100% @ 5mA 300% @ 5mA 3µs, 3µs 2µs, 3µs DC Transistor 80V 50mA 1.25V 50mA 300mV -55°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 4 Leads 6-SO
TLP383(GR-TPL,E Datasheet TLP383(GR-TPL,E - Toshiba Semiconductor and Storage TLP383(GR-TPLECT-ND TLP383(GR-TPL,E OPTOISO 5KV TRANSISTOR SO6L 7,140 - Immediate Available: 7,140 HK$4.98000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 5000Vrms 100% @ 5mA 300% @ 5mA 3µs, 3µs 2µs, 3µs DC Transistor 80V 50mA 1.25V 50mA 300mV -55°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 4 Leads 6-SO
TLP383(GR-TPL,E Datasheet TLP383(GR-TPL,E - Toshiba Semiconductor and Storage TLP383(GR-TPLEDKR-ND TLP383(GR-TPL,E OPTOISO 5KV TRANSISTOR SO6L 7,140 - Immediate Available: 7,140 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 5000Vrms 100% @ 5mA 300% @ 5mA 3µs, 3µs 2µs, 3µs DC Transistor 80V 50mA 1.25V 50mA 300mV -55°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 4 Leads 6-SO
Results per Page
Page 1/1

23:19:06 12/3/2020