HKD | USD

SBAS70 ON Semiconductor - Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
SBAS70-04LT1G Datasheet SBAS70-04LT1G - ON Semiconductor SBAS70-04LT1GOSTR-ND SBAS70-04LT1G DIODE SCHOTTKY 70V DUAL SOT23 345,000 - Immediate Available: 345,000 HK$0.30321 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 70V 100mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SBAS70-04LT1G Datasheet SBAS70-04LT1G - ON Semiconductor SBAS70-04LT1GOSCT-ND SBAS70-04LT1G DIODE SCHOTTKY 70V DUAL SOT23 348,375 - Immediate Available: 348,375 HK$1.69000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 70V 100mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SBAS70-04LT1G Datasheet SBAS70-04LT1G - ON Semiconductor SBAS70-04LT1GOSDKR-ND SBAS70-04LT1G DIODE SCHOTTKY 70V DUAL SOT23 348,375 - Immediate Available: 348,375 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 70V 100mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

03:52:12 12/3/2020