HKD | USD

FDG6303 ON Semiconductor - Transistors - FETs, MOSFETs - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Power - Max
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDG6303N Datasheet FDG6303N - ON Semiconductor FDG6303NTR-ND FDG6303N MOSFET 2N-CH 25V 500MA SC88 162,000 - Immediate Available: 162,000 HK$0.80386 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 25V 500mA 450mOhm @ 500mA, 4.5V 1.5V @ 250µA 2.3nC @ 4.5V 50pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88 (SC-70-6)
FDG6303N Datasheet FDG6303N - ON Semiconductor FDG6303NCT-ND FDG6303N MOSFET 2N-CH 25V 500MA SC88 162,443 - Immediate Available: 162,443 HK$3.55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 25V 500mA 450mOhm @ 500mA, 4.5V 1.5V @ 250µA 2.3nC @ 4.5V 50pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88 (SC-70-6)
FDG6303N Datasheet FDG6303N - ON Semiconductor FDG6303NDKR-ND FDG6303N MOSFET 2N-CH 25V 500MA SC88 162,443 - Immediate Available: 162,443 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 25V 500mA 450mOhm @ 500mA, 4.5V 1.5V @ 250µA 2.3nC @ 4.5V 50pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88 (SC-70-6)
FDG6303N_D87Z Datasheet FDG6303N_D87Z - ON Semiconductor FDG6303N_D87Z-ND
FDG6303N_D87Z MOSFET 2N-CH 25V 0.5A SC70-6 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 2 N-Channel (Dual) Logic Level Gate 25V 500mA 450mOhm @ 500mA, 4.5V 1.5V @ 250µA 2.3nC @ 4.5V 50pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88 (SC-70-6)
-
FDG6303N_G - ON Semiconductor FDG6303N_G-ND
FDG6303N_G INTEGRATED CIRCUIT 0 Available: 0
Obsolete
-
Bulk
-
Obsolete 2 N-Channel (Dual) Logic Level Gate 25V 500mA 450mOhm @ 500mA, 4.5V 1.5V @ 250µA 2.3nC @ 4.5V 50pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88 (SC-70-6)
FDG6303N-F169 Datasheet FDG6303N-F169 - ON Semiconductor FDG6303N-F169-ND
FDG6303N-F169 MOSFET 2N-CH 25V 0.5A SC70-6 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 2 N-Channel (Dual) Logic Level Gate 25V 500mA (Ta) 450mOhm @ 500mA, 4.5V 1.5V @ 250µA 2.3nC @ 4.5V 50pF @ 10V 300mW (Ta) -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88 (SC-70-6)
Results per Page
Page 1/1

20:47:06 11/27/2020