HKD | USD

US1M Diodes Incorporated - Diodes - Rectifiers - Single

Results: 6
6 Remaining
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
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
US1M-13-F Datasheet US1M-13-F - Diodes Incorporated US1M-FDITR-ND US1M-13-F DIODE GEN PURP 1KV 1A SMA 145,000 - Immediate Available: 145,000 HK$0.78351 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1M-13-F Datasheet US1M-13-F - Diodes Incorporated US1M-FDICT-ND US1M-13-F DIODE GEN PURP 1KV 1A SMA 146,341 - Immediate Available: 146,341 HK$3.63000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1M-13-F Datasheet US1M-13-F - Diodes Incorporated US1M-FDIDKR-ND US1M-13-F DIODE GEN PURP 1KV 1A SMA 146,341 - Immediate Available: 146,341 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1M-13 Datasheet US1M-13 - Diodes Incorporated US1MDITR-ND US1M-13 DIODE GEN PURP 1KV 1A SMA 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1M-13 Datasheet US1M-13 - Diodes Incorporated US1MDICT-ND US1M-13 DIODE GEN PURP 1KV 1A SMA 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
US1M-13 Datasheet US1M-13 - Diodes Incorporated US1MDIDKR-ND US1M-13 DIODE GEN PURP 1KV 1A SMA 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key Standard 1000V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
Results per Page
Page 1/1

03:32:36 1/28/2021