HKD | USD

FZT651 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FZT651TA Datasheet FZT651TA - Diodes Incorporated FZT651TR-ND FZT651TA TRANS NPN 60V 3A SOT-223 34,000 - Immediate
543,000 - Factory Stock
Available: 34,000
HK$2.29772 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 3A 60V 600mV @ 300mA, 3A 100nA (ICBO) 100 @ 500mA, 2V 2W 175MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT651TA Datasheet FZT651TA - Diodes Incorporated FZT651CT-ND FZT651TA TRANS NPN 60V 3A SOT-223 34,565 - Immediate
543,000 - Factory Stock
Available: 34,565
HK$5.41000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 3A 60V 600mV @ 300mA, 3A 100nA (ICBO) 100 @ 500mA, 2V 2W 175MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT651TC Datasheet FZT651TC - Diodes Incorporated FZT651TC-ND FZT651TC TRANS NPN 60V 3A SOT223 100,000 - Factory Stock HK$2.28083 4,000
Non-Stock
Minimum: 4,000
Tape & Reel (TR)
Alternate Packaging
-
Active NPN 3A 60V 600mV @ 300mA, 3A 100nA (ICBO) 100 @ 500mA, 2V 2W 175MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

13:56:51 12/3/2020