HKD | USD

FMMT493 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FMMT493TA Datasheet FMMT493TA - Diodes Incorporated FMMT493TR-ND FMMT493TA TRANS NPN 100V 1A SOT23-3 63,000 - Immediate Available: 63,000 HK$1.03271 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 1A 100V 600mV @ 100mA, 1A 100nA 100 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT493TA Datasheet FMMT493TA - Diodes Incorporated FMMT493CT-ND FMMT493TA TRANS NPN 100V 1A SOT23-3 64,465 - Immediate Available: 64,465 HK$3.72000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 1A 100V 600mV @ 100mA, 1A 100nA 100 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT493TA Datasheet FMMT493TA - Diodes Incorporated FMMT493DKR-ND FMMT493TA TRANS NPN 100V 1A SOT23-3 64,465 - Immediate Available: 64,465 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 1A 100V 600mV @ 100mA, 1A 100nA 100 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FMMT493TC Datasheet FMMT493TC - Diodes Incorporated FMMT493TC-ND FMMT493TC TRANS NPN 100V 1A SOT23-3 20,000 - Factory Stock HK$0.85531 10,000
Non-Stock
Minimum: 10,000
Tape & Reel (TR)
Alternate Packaging
-
Active NPN 1A 100V 600mV @ 100mA, 1A 100nA 100 @ 250mA, 10V 500mW 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

11:24:07 11/29/2020