HKD | USD

BAV116W Diodes Incorporated - Diodes - Rectifiers - Single

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
HKD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAV116W-7-F Datasheet BAV116W-7-F - Diodes Incorporated BAV116W-FDITR-ND BAV116W-7-F DIODE GEN PURP 130V 215MA SOD123 261,000 - Immediate Available: 261,000 HK$0.40041 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 130V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 75V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV116W-7-F Datasheet BAV116W-7-F - Diodes Incorporated BAV116W-FDICT-ND BAV116W-7-F DIODE GEN PURP 130V 215MA SOD123 262,513 - Immediate Available: 262,513 HK$2.20000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 130V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 75V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV116W-7-F Datasheet BAV116W-7-F - Diodes Incorporated BAV116W-FDIDKR-ND BAV116W-7-F DIODE GEN PURP 130V 215MA SOD123 262,513 - Immediate Available: 262,513 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 130V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 75V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV116W-7 Datasheet BAV116W-7 - Diodes Incorporated BAV116WDITR-ND BAV116W-7 DIODE GEN PURP 130V 215MA SOD123 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Standard 130V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 75V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV116W-7 Datasheet BAV116W-7 - Diodes Incorporated BAV116WDICT-ND BAV116W-7 DIODE GEN PURP 130V 215MA SOD123 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key Standard 130V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 75V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
Results per Page
Page 1/1

11:02:18 12/4/2020