BAS70−04LT1G, SBAS70−04LT1G Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductorg www.0nsemi.com
© Semiconductor Components Industries, LLC, 1997
November, 2018 Rev. 13
1Publication Order Number:
BAS7004LT1/D
BAS70-04L
Schottky Barrier Diode
These Schottky barrier diodes are designed for high speed switching
applications, circuit protection, and voltage clamping. Extremely low
forward voltage reduces conduction loss. Miniature surface mount
package is excellent for hand held and portable applications where
space is limited.
Features
Extremely Fast Switching Speed
Low Forward Voltage
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (TJ = 150°C unless otherwise noted)
Rating Symbol Value Unit
Forward Current IF70 mA
NonRepetitive Peak Forward Surge
Current (t 1.0 s)
IFSM 100 mA
Reverse Voltage VR70 V
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Forward Power Dissipation
@ TA = 25°C
Derate above 25°C
PF
225
1.8
mW
mW/°C
Thermal Resistance JunctiontoAmbient
(Note 1)
(Note 2)
RqJA 508
311
°C/W
Operating Junction and Storage
Temperature Range
TJ, Tstg 55 to
+150
°C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR4 @ minimum pad.
2. FR4 @ 1.0 x 1.0 in pad.
70 VOLTS SCHOTTKY
BARRIER DIODE
Device Package Shipping
ORDERING INFORMATION
SOT23 (TO236)
CASE 318
STYLE 11
1
2
3
MARKING DIAGRAM
CG = Specific Device Code
M = Date Code*
G= PbFree Package
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
Brochure, BRD8011/D.
BAS7004LT1G SOT23
(PbFree)
3000 / Tape &
Reel
(Note: Microdot may be in either location)
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
1
CG M G
G
SBAS7004LT1G SOT23
(PbFree)
3000 / Tape &
Reel
www.onsemi.com
ANODE
1
CATHODE
2
3
CATHODE/ANODE
BAS7004L
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
Reverse Breakdown Voltage
(IR = 10 μA)
V(BR)R
70
V
Total Capacitance
(VR = 0 V, f = 1.0 MHz)
CT
2.0
pF
Reverse Leakage
(VR = 50 V)
(VR = 70 V)
IR
0.1
10
mA
Forward Voltage
(IF = 1.0 mA)
(IF = 10 mA)
(IF = 15 mA)
VF
410
750
1000
mV
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
TYPICAL CHARACTERISTICS
100
0 0.1
VF, FORWARD VOLTAGE (VOLTS)
0.2 0.3 0.4 0.5
10
1.0
0.1
85°C
10
0
VR, REVERSE VOLTAGE (VOLTS)
1.0
0.1
0.01
0.001
5.0 10 15 20 50
1.4
0
VR, REVERSE VOLTAGE (VOLTS)
1.2
0.4
0.2
0
CT, CAPACITANCE (pF)
5.0 10 15 50
IF, FORWARD CURRENT (mA)
Figure 1. Typical Forward Voltage Figure 2. Reverse Current versus Reverse
Voltage
Figure 3. Typical Capacitance
-40°C
25°C
TA = 150°C
25°C
IR, REVERSE CURRENT (μA)
1.0
-55°C
125°C
150°C
100
25
20
0.6
0.8
1.0
0.6 0.7
125°C
85°C
30 35 40 45
25 30 35 40 45
0.8 0.9
(y [1 LE @% SOLDERING F0 + ‘ —\ 1—‘7 * tuir jggi L#F if 0" 30m iiiii
SOT−23 (TO−236)
CASE 318−08
ISSUE AS DATE 30 JAN 201
8
SCALE 4:1
D
A1
3
12
1
XXXMG
G
XXX = Specific Device Code
M = Date Code
G= Pb−Free Package
*This information is generic. Please refer to
device data sheet for actual part marking.
Pb−Free indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
AMIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
STYLE 22:
PIN 1. RETURN
2. OUTPUT
3. INPUT
STYLE 6:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
STYLE 7:
PIN 1. EMITTER
2. BASE
3. COLLECTOR
STYLE 8:
PIN 1. ANODE
2. NO CONNECTION
3. CATHODE
STYLE 9:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 10:
PIN 1. DRAIN
2. SOURCE
3. GATE
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODE−ANODE
STYLE 12:
PIN 1. CATHODE
2. CATHODE
3. ANODE
STYLE 13:
PIN 1. SOURCE
2. DRAIN
3. GATE
STYLE 14:
PIN 1. CATHODE
2. GATE
3. ANODE
STYLE 15:
PIN 1. GATE
2. CATHODE
3. ANODE
STYLE 16:
PIN 1. ANODE
2. CATHODE
3. CATHODE
STYLE 17:
PIN 1. NO CONNECTION
2. ANODE
3. CATHODE
STYLE 18:
PIN 1. NO CONNECTION
2. CATHODE
3. ANODE
STYLE 19:
PIN 1. CATHODE
2. ANODE
3. CATHODE−ANODE
STYLE 23:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 20:
PIN 1. CATHODE
2. ANODE
3. GATE
STYLE 21:
PIN 1. GATE
2. SOURCE
3. DRAIN
STYLE 1 THRU 5:
CANCELLED
STYLE 24:
PIN 1. GATE
2. DRAIN
3. SOURCE
STYLE 25:
PIN 1. ANODE
2. CATHODE
3. GATE
STYLE 26:
PIN 1. CATHODE
2. ANODE
3. NO CONNECTIO
N
STYLE 27:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c0 −−− 10 0 −−− 10
T°°°°
(Note: Microdot may be in either location)
T
3X
TOP VIEW
SIDE VIEW END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 28:
PIN 1. ANODE
2. ANODE
3. ANODE
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
http://onsemi.com
1
© Semiconductor Components Industries, LLC, 2002
October, 2002 − Rev. 0 Case Outline Number:
XXX
DOCUMENT NUMBER:
STATUS:
NEW STANDARD:
DESCRIPTION:
98ASB42226B
ON SEMICONDUCTOR STANDARD
SOT−23 (TO−236)
Electronic versions are uncontrolled except when
accessed directly from the Document Repository. Printed
versions are uncontrolled except when stamped
“CONTROLLED COPY” in red.
PAGE 1 OF 2
0N Semlconduclol“ m Semicanduclnr and J
DOCUMENT NUMBER:
98ASB42226B
PAGE 2 OF 2
ISSUE REVISION DATE
AJ ADDED STYLE 27. REQ. BY P. LEM. 07 JUL 2004
AK OBSOLETED −09 VERSION. REQ. BY D. TRUHITTE. 14 SEP 2004
AL ADDED NOMINAL VALUES AND UPDATED GENERIC MARKING DIAGRAM. REQ.
BY HONG XIAO. 27 MAY 2005
AM REDREW LEAD SIDE VIEW. REQ BY DARRELL TRUHITTE. 26 AUG 2005
AN REINTRODUCED LABELS FOR DIMENSION C. REQ. BY D. TRUHITTE. 14 OCT 2005
AP ADDED THETA DEGREE VALUES TO DIMENSION TABLE. REQ. BY D. TRUHITTE. 17 NOV 2009
AR MODIFIED DIMENSIONS C AND L. REQ. BY M. YOU. 10 OCT 2016
AS ADDED STYLE 28. REQ. BY E. ESTILLER. 30 JAN 2018
© Semiconductor Components Industries, LLC, 2018
January, 2018 − Rev. AS Case Outline Number
:
31
8
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

DIODE SCHOTTKY 70V DUAL SOT23
DIODE ARRAY SCHOTTKY 70V SOT23-3
DIODE ARRAY SCHOTTKY 70V SOT23-3
DIODE SCHOTTKY 70V DUAL SOT23
DIODE ARRAY SCHOTTKY 70V SOT23-3
DIODE SCHOTTKY 70V DUAL SOT23