74LVC1G14 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
74LVC1G14
Single Schmitt-trigger inverter
Rev. 15 — 8 June 2018 Product data sheet
1 General description
The 74LVC1G14 provides the inverting buffer function with Schmitt-trigger input. It is
capable of transforming slowly changing input signals into sharply defined, jitter-free
output signals.
The input can be driven from either 3.3 V or 5 V devices. This feature allows the use
of this device in a mixed 3.3 V and 5 V environment. Schmitt-trigger action at the input
makes the circuit tolerant for slower input rise and fall time.
This device is fully specified for partial power-down applications using IOFF. The IOFF
circuitry disables the output, preventing the damaging backflow current through the
device when it is powered down.
2 Features and benefits
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity
Complies with JEDEC standard:
JESD8-7 (1.65 V to 1.95 V)
JESD8-5 (2.3 V to 2.7 V)
JESD8-B/JESD36 (2.7 V to 3.6 V).
±24 mA output drive (VCC = 3.0 V)
CMOS low power consumption
Latch-up performance exceeds 250 mA
Direct interface with TTL levels
Unlimited rise and fall times
Input accepts voltages up to 5 V
Multiple package options
ESD protection:
HBM: ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000 V
MM: JESD22-A115-A exceeds 200 V.
Specified from -40 °C to +85 °C and -40 °C to +125 °C.
3 Applications
Wave and pulse shaper
Astable multivibrator
Monostable multivibrator
74LVC1G14 Table 1. Ordering information
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
4 Ordering information
Table 1.Ordering information
PackageType number
Temperature
range
Name Description Version
74LVC1G14GW -40 °C to +125 °C TSSOP5 plastic thin shrink small outline package; 5 leads;
body width 1.25 mm
SOT353-1
74LVC1G14GV -40 °C to +125 °C SC-74A plastic surface-mounted package; 5 leads SOT753
74LVC1G14GM -40 °C to +125 °C XSON6 plastic extremely thin small outline package; no leads;
6 terminals; body 1 x 1.45 x 0.5 mm
SOT886
74LVC1G14GF -40 °C to +125 °C XSON6 plastic extremely thin small outline package; no leads;
6 terminals; body 1 x 1 x 0.5 mm
SOT891
74LVC1G14GN -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm
SOT1115
74LVC1G14GS -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm
SOT1202
74LVC1G14GX -40 °C to +125 °C X2SON5 plastic thermal enhanced extremely thin
small outline package; no leads; 5 terminals;
body 0.8 x 0.8 x 0.35 mm
SOT1226
74LVC1G14GX4 -40 °C to +125 °C X2SON4 plastic thermal enhanced extremely thin
small outline package; no leads; 4 terminals;
body 0.6 x 0.6 x 0.32 mm
SOT1269-2
5 Marking
Table 2. Marking
Type number Marking code [1]
74LVC1G14GW VF
74LVC1G14GV V14
74LVC1G14GM VF
74LVC1G14GF VF
74LVC1G14GN VF
74LVC1G14GS VF
74LVC1G14GX VF
74LVC1G14GX4 VF
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
2 / 22
74LVC1G14 I off 17 17 [ [ ”mm mnaOQl "mm “ch1 G1 4 14ch1 G14 El I: :I I: I: 3 Transparent [up new amasndss 74LVC1G14 7 :00 O \ / Transparent lap new 74LVC1G14 3mm L |_r Transparem |op wew
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
6 Functional diagram
mna023
A Y
Figure 1.  Logic symbol
mna024
Figure 2.  IEC logic symbol
mna025
AY
Figure 3.  Logic diagram
7 Pinning information
7.1 Pinning
74LVC1G14
n.c. VCC
A
GND Y
001aab655
1
2
3
5
4
Figure 4.  Pin configuration SOT353-1 and SOT753
74LVC1G14
A
001aae976
n.c.
GND
n.c.
VCC
Y
Transparent top view
2
3
1
5
4
6
Figure 5.  Pin configuration SOT886, SOT891, SOT1115
and SOT1202
n.c. VCC
GND
1
3
2
5
4
AY
aaa-003024
Transparent top view
74LVC1G14
Figure 6.  Pin configuration SOT1226 (X2SON5)
aaa-028401
Transparent top view
74LVC1G14
VCC
4
Y3
A 1
GND 2
Figure 7.  Pin configuration SOT1269-2 (X2SON4)
7.2 Pin description
Table 3. Pin description
PinSymbol
TSSOP5, SC-74A and X2SON5 XSON6 X2SON4
Description
n.c. 1 1, 5 - not connected
A 2 2 1 data input
GND 3 3 2 ground (0 V)
Y 4 4 3 data output
VCC 5 6 4 supply voltage
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
3 / 22
74LVC1G14
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
8 Functional description
Table 4. Function table [1]
Input Output
A Y
L H
H L
[1] H = HIGH voltage level; L = LOW voltage level
9 Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +6.5 V
VIinput voltage [1] -0.5 +6.5 V
Active mode [1] -0.5 VCC + 0.5 VVOoutput voltage
Power-down mode; VCC = 0 V [1] -0.5 +6.5 V
IIK input clamping current VI < 0 V -50 - mA
IOK output clamping current VO > VCC or VO < 0 V - ±50 mA
IOoutput current VO = 0 V to VCC - ±50 mA
ICC supply current - +100 mA
IGND ground current -100 - mA
Tstg storage temperature -65 +150 °C
Tamb = -40 °C to +125 °C
TSSOP5, SC-74A, XSON6
and X2SON5 package
[2] - 250 mW
Ptot total power dissipation
X2SON4 package [3] - 150 mW
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For TSSOP5 and SC-74A packages: above 87.5 °C the value of Ptot derates linearly with 4.0 mW/K.
For XSON6 and X2SON5 package: above 118 °C the value of Ptot derates linearly with 7.8 mW/K.
[3] For X2SON4 packages: above 57 °C the value of Ptot derates linearly with 1.7 mW/K.
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
4 / 22
74LVC1G14 Table 6. Recommended operating conditions
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
10 Recommended operating conditions
Table 6.Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 1.65 - 5.5 V
VIinput voltage 0 - 5.5 V
Active mode 0 - VCC VVOoutput voltage
Power-down mode; VCC = 0 V 0 - 5.5 V
Tamb ambient temperature -40 - +125 °C
11 Static characteristics
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
Unit
VI = VT+ or VT-
IO = -100 μA;
VCC = 1.65 V to 5.5 V
VCC - 0.1 - - VCC - 0.1 - V
IO = -4 mA; VCC = 1.65 V 1.2 1.54 - 0.95 - V
IO = -8 mA; VCC = 2.3 V 1.9 2.15 - 1.7 - V
IO = -12 mA; VCC = 2.7 V 2.2 2.50 - 1.9 - V
IO = -24 mA; VCC = 3.0 V 2.3 2.62 - 2.0 - V
VOH HIGH-level
output voltage
IO = -32 mA; VCC = 4.5 V 3.8 4.11 - 3.4 - V
VI = VT+ or VT-
IO = 100 μA;
VCC = 1.65 V to 5.5 V
- - 0.10 - 0.10 V
IO = 4 mA; VCC = 1.65 V - 0.07 0.45 - 0.70 V
IO = 8 mA; VCC = 2.3 V - 0.12 0.30 - 0.45 V
IO = 12 mA; VCC = 2.7 V - 0.17 0.40 - 0.60 V
IO = 24 mA; VCC = 3.0 V - 0.33 0.55 - 0.80 V
VOL LOW-level
output voltage
IO = 32 mA; VCC = 4.5 V - 0.39 0.55 - 0.80 V
IIinput leakage
current
VI = 5.5 V or GND;
VCC = 0 V to 5.5 V
- ±0.1 ±1 - ±1 μA
IOFF power-off
leakage
current
VI or VO = 5.5 V; VCC = 0 V - ±0.1 ±2 - ±2 μA
ICC supply current VI = 5.5 V or GND; IO = 0 A;
VCC = 1.65 V to 5.5 V
- 0.1 4 - 4 μA
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
5 / 22
74LVC1G14 Figure 9 Figure 10 Figure 11 Figure 10 Figure 11 (V1. - VT, e Figure 10 Figure 11 Figure 12
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
Unit
ΔICC additional
supply current
VI = VCC - 0.6 V; IO = 0 A;
VCC = 2.3 V to 5.5 V
- 5 500 - 500 μA
CIinput
capacitance
VCC = 3.3 V; VI = GND to VCC - 5.0 - - - pF
[1] All typical values are measured at maximum VCC and Tamb = 25 °C.
Table 8. Transfer characteristics
Voltages are referenced to GND (ground = 0 V); for test circuit see Figure 9.
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
Unit
see Figure 10 and Figure 11
VCC = 1.8 V 0.82 1.0 1.14 0.79 1.14 V
VCC = 2.3 V 1.03 1.2 1.40 1.00 1.40 V
VCC = 3.0 V 1.29 1.5 1.71 1.26 1.71 V
VCC = 4.5 V 1.84 2.1 2.36 1.81 2.36 V
VT+ positive-going
threshold voltage
VCC = 5.5 V 2.19 2.5 2.79 2.16 2.79 V
see Figure 10 and Figure 11
VCC = 1.8 V 0.46 0.6 0.75 0.46 0.78 V
VCC = 2.3 V 0.65 0.8 0.96 0.65 0.99 V
VCC = 3.0 V 0.88 1.0 1.24 0.88 1.27 V
VCC = 4.5 V 1.32 1.5 1.84 1.32 1.87 V
VT- negative-going
threshold voltage
VCC = 5.5 V 1.58 1.8 2.24 1.58 2.27 V
(VT+ - VT-); see Figure 10,
Figure 11 and Figure 12
VCC = 1.8 V 0.26 0.4 0.51 0.19 0.51 V
VCC = 2.3 V 0.28 0.4 0.57 0.22 0.57 V
VCC = 3.0 V 0.31 0.5 0.64 0.25 0.64 V
VCC = 4.5 V 0.40 0.6 0.77 0.34 0.77 V
VHhysteresis voltage
VCC = 5.5 V 0.47 0.6 0.88 0.41 0.88 V
[1] Typical values are measured at Tamb = 25 °C and VCC = 1.8 V, 2.5 V, 2.7 V, 3.3 V and 5.0 V respectively.
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
6 / 22
74LVC1G14 Figure 9 Figure 6 v VOL mnusw Table 10
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
12 Dynamic characteristics
Table 9. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V); for test circuit see Figure 9.
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
Unit
A to Y; see Figure 8 [2]
VCC = 1.65 V to 1.95 V 1.0 4.1 11.0 1.0 14.0 ns
VCC = 2.3 V to 2.7 V 0.7 2.8 6.5 0.7 8.5 ns
VCC = 2.7 V 0.7 3.2 6.5 0.7 8.5 ns
VCC = 3.0 V to 3.6 V 0.7 3.0 5.5 0.7 7.0 ns
tpd propagation delay
VCC = 4.5 V to 5.5 V 0.7 2.2 5.0 0.7 6.5 ns
CPD power dissipation
capacitance
VCC = 3.3 V; VI = GND to VCC
[3] - 15.4 - - - pF
[1] Typical values are measured at Tamb = 25 °C and VCC = 1.8 V, 2.5 V, 2.7 V, 3.3 V and 5.0 V respectively.
[2] tpd is the same as tPLH and tPHL.
[3] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC
2 x fi + (CL x VCC
2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V.
12.1 Waveform and test circuit
Measurement points are given in Table 10.
VOL and VOH are typical output voltage levels that occur with the output load.
Figure 8.  The data input (A) to output (Y) propagation delays
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
7 / 22
74LVC1G14 Table 11
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
Table 10. Measurement points
Supply voltage Input Output
VCC VMVM
1.65 V to 1.95 V 0.5 x VCC 0.5 x VCC
2.3 V to 2.7 V 0.5 x VCC 0.5 x VCC
2.7 V 1.5 V 1.5 V
3.0 V to 3.6 V 1.5 V 1.5 V
4.5 V to 5.5 V 0.5 x VCC 0.5 x VCC
VEXT
VCC
VIVO
mna616
DUT
CL
RT
RL
RL
G
Test data is given in Table 11.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to the output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Figure 9.  Test circuit for measuring switching times
Table 11. Test data
Supply voltage Input Load VEXT
VCC VItr = tfCLRLtPLH, tPHL
1.65 V to 1.95 V VCC ≤ 2.0 ns 30 pF 1 kΩ open
2.3 V to 2.7 V VCC ≤ 2.0 ns 30 pF 500 Ω open
2.7 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open
3.0 V to 3.6 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open
4.5 V to 5.5 V VCC ≤ 2.5 ns 50 pF 500 Ω open
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
8 / 22
74LVC1G14 "”207 mm mm
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
12.2 Waveforms transfer characteristics
mna207
VO
VI
VH
VT+
VT-
Figure 10.  Transfer characteristic
mna208
VO
VIVH
VT+
VT-
VT+ and VT- limits at 70 % and 20 %.
Figure 11.  Definition of VT+, VT- and VH
0 3
VI (V)
ICC
(mA)
10
0
2
mna641
4
6
8
1 2
VCC = 3.0 V.
Figure 12.  Typical transfer characteristics
13 Application information
The slow input rise and fall times cause additional power dissipation, this can be
calculated using the following formula:
Padd = fi x (tr x ΔICC(AV) + tf x ΔICC(AV)) x VCC where:
Padd = additional power dissipation (μW);
fi = input frequency (MHz);
tr = input rise time (ns); 10 % to 90 %;
tf = input fall time (ns); 90 % to 10 %;
ΔICC(AV) = average additional supply current (μA).
Average ΔICC(AV) differs with positive or negative input transitions, as shown in Figure 13.
An example of a relaxation circuit using the 74LVC1G14 is shown in Figure 14.
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
9 / 22
74LVC1G14 e Figure 15 ass-021985
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
0 2 6
12
0
8
6
4
2
10
mna642
4VCC (V)
average
ICC
(mA)
negative-going
edge
positive-going
edge
Linear change of VI between 0.8 V to 2.0 V.
All values given are typical unless otherwise specified.
Figure 13.  Average additional supply current as a function of supply voltage
mna035
R
C
For K-factor, see Figure 15
Figure 14.  Relaxation oscillator
aaa-021985
123456
0
0.2
0.4
0.6
0.8
1
1.2
VCC (V)
KK
Figure 15.  Typical K-factor for relaxation oscillator
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
10 / 22
74LVC1G14 TSSOPS: plastic lhin shrink small outline package; 5 leads; body width 1.25 mm SOT353-1 .- l \ l l l 1 ‘ A W , i l i , W \ * ‘ 4L; 7 l l l W LL, ,1 D L JD In legal l_l_l_l_l_l_l E© W
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
14 Package outline
UNIT A1
A
max. A2 A3 bp L HE Lp w y v
c e D(1) E(1) Z(1) θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.1
0
1.0
0.8
0.30
0.15
0.25
0.08
2.25
1.85
1.35
1.15 0.65
e1
1.3 2.25
2.0
0.60
0.15
0.1 0.1 0.3 0.425
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
0.46
0.21
SOT353-1 MO-203 SC-88A 00-09-01
03-02-19
w M
bp
D
Z
e
e1
0.15
1 3
5 4
θ
A
A2
A1
Lp
(A3)
detail X
L
HE
E
c
v M A
X
A
y
1.5 3 mm 0
scale
TSSOP5: plastic thin shrink small outline package; 5 leads; body width 1.25 mm SOT353-1
1.1
Figure 16.  Package outline SOT353-1 (TSSOP5)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
11 / 22
74LVC1G14 Plastic surface-mounted package; 5 leads SOT753
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT753 SC-74A
w BM
bp
D
e
A
A1
Lp
Q
detail X
HE
E
vMA
AB
y
0 1 2 mm
scale
c
X
1 32
45
Plastic surface-mounted package; 5 leads SOT753
UNIT A1bpc D EHELpQ ywv
mm 0.100
0.013
0.40
0.25
3.1
2.7
0.26
0.10
1.7
1.3
e
0.95 3.0
2.5 0.2 0.10.2
DIMENSIONS (mm are the original dimensions)
0.6
0.2
0.33
0.23
A
1.1
0.9
02-04-16
06-03-16
Figure 17.  Package outline SOT753 (SC-74A)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
12 / 22
XSONE plashc ex|reme1ylhln sma11uul1lne package, n01eads‘ Elerm1na1s body 1 x145 x u 5 mm 74LVC1G14 SOTBBE ‘RD r734» 1 1 1 1 j: 1’71 7717777177 1 1,,1 1,, 1 1 1 LELM ,\ 1 1 1 , ‘ A1 1 1 , ,,,,,,, + ,,,,,,, , E 1 1 E© W
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT886 MO-252
sot886_po
04-07-22
12-01-05
Unit
mm
max
nom
min
0.5 0.04 1.50
1.45
1.40
1.05
1.00
0.95
0.35
0.30
0.27
0.40
0.35
0.32
0.6
A(1)
Dimensions (mm are the original dimensions)
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1.45 x 0.5 mm SOT886
A1b
0.25
0.20
0.17
D E e e1
0.5
L L1
terminal 1
index area
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
1
6
2
5
3
4
6x
(2)
4x
(2)
A
Figure 18.  Package outline SOT886 (XSON6)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
13 / 22
74LVC1G14 xsous: plastic extremely thin small outline package; no leads; 5 terminals; body 1 x 1 x 0.5 mm $07391 +4 7, E] E E E E
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
terminal 1
index area
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT891
SOT891
05-04-06
07-05-15
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1 x 0.5 mm
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
DIMENSIONS (mm are the original dimensions)
UNIT
mm 0.20
0.12
1.05
0.95
0.35
0.27
A1
max b E
1.05
0.95
D e e1L
0.40
0.32
L1
0.350.55
A
max
0.5 0.04
1
6
2
5
3
4
A
6×
(1)
4×
(1)
Note
1. Can be visible in some manufacturing processes.
Figure 19.  Package outline SOT891 (XSON6)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
14 / 22
74LVC1G14 T K L—AfiA El Ef© W
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1115
sot1115_po
10-04-02
10-04-07
Unit
mm
max
nom
min
0.35 0.04 0.95
0.90
0.85
1.05
1.00
0.95
0.55 0.3
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm SOT1115
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
L1
b
321
6 5 4
(6×)(2)
A1A
Figure 20.  Package outline SOT1115 (XSON6)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
15 / 22
74LVC1G14 Ef© W
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1202
sot1202_po
10-04-02
10-04-06
Unit
mm
max
nom
min
0.35 0.04 1.05
1.00
0.95
1.05
1.00
0.95
0.55 0.35
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm SOT1202
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
b
1 2 3
L1
6 5 4
(6×)(2)
A
A1
Figure 21.  Package outline SOT1202 (XSON6)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
16 / 22
74LVC1G14 xzsous: plastic thermal enhanced exnemely min small outline package; no leads; AW 4‘ 49$ @@ n E© m
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
References
Outline
version
European
projection Issue date
IEC JEDEC EIAJ
SOT1226
sot1226_po
12-04-10
12-04-25
Unit
mm
max
nom
min
0.35 0.85
0.80
0.75
0.04 0.30
0.25
0.20
0.85
0.80
0.75
0.27
0.22
0.17
0.05
A(1)
Dimensions
Note
1. Dimension A is including plating thickness.
2. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
SOT1226
A1A3
0.128
0.040
D DhE b e
0.48
k L v
0.1
w y
0.05 0.05
scale
0
1
m
m
X
terminal 1
index area
D
E
A B
detail X
A
A1A3
C
y
C
y1
5 4
terminal 1
index area
D
h
L
b
k
e
AC B
v
Cw
21
0.20
0.27
0.22
0.17
y1
X2SON5: plastic thermal enhanced extremely thin small outline package; no leads;
5 terminals; body 0.8 x 0.8 x 0.35 mm
3
Figure 22.  Package outline SOT1226 (X2SON5)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
17 / 22
74LVC1G14 xzsom: plastic thermal enhanced extremely thin small outline package: no leads; l 7 / 4/ l \\ ’ ''''' + ''''' ’ ‘l m l 5% ‘ 4; @c A‘E‘ S© «w-eA—ei»
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1269-2 - - -
sot1269-2_po
17-04-07
17-06-30
Unit
mm
max
nom
min
0.35 0.04 0.65 0.20
0.18 0.10 0.05
A
Dimensions (mm are the original dimensions)
X2SON4: plastic thermal enhanced extremely thin small outline package; no leads;
4 terminals; body 0.6 x 0.6 x 0.32 mm SOT1269-2
A1D
0.65
E b e L v y
0.05
w
0.05
y1
0.32 0.02 0.60 0.15 0.400.60
0.130.30 0.00 0.55 0.100.55
0.23
0
scale
1 mm
pin 1
ID area
1 4
2 3
A B
D
E
y
C
C
y1
detail X
A
A1
L
(4x)
X
e
e
b
(4x)
AC B
v
C
w
Figure 23. Package outline SOT1269-2 (X2SON4)
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
18 / 22
74LVC1G14 Table 12. Abbreviations Table 13. Revision history Table 7 Figure 15 Figure 22 Figure 18
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
15 Abbreviations
Table 12.Abbreviations
Acronym Description
CMOS Complementary Metal Oxide Semiconductor
TTL Transistor-Transistor Logic
HBM Human Body Model
ESD ElectroStatic Discharge
MM Machine Model
DUT Device Under Test
16 Revision history
Table 13.Revision history
Document ID Release date Data sheet status Change notice Supersedes
74LVC1G14 v.15 20180608 Product data sheet - 74LVC1G14 v.15
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Added type number 74LVC1G14GX4 (SOT1269-2)
74LVC1G14 v.14 20161202 Product data sheet - 74LVC1G14 v.13
Modifications: Table 7: The maximum limits for leakage current and supply current have changed.
74LVC1G14 v.13 20160315 Product data sheet - 74LVC1G14 v.12
Modifications: Figure 15 added (typical K-factor for relaxation oscillator).
74LVC1G14 v.12 20120806 Product data sheet - 74LVC1G14 v.11
Modifications: Package outline drawing of SOT1226 (Figure 22) modified.
74LVC1G14 v.11 20120412 Product data sheet - 74LVC1G14 v.10
Modifications: Added type number 74LVC1G14GX (SOT1226)
Package outline drawing of SOT886 (Figure 18) modified.
74LVC1G14 v.10 20111206 Product data sheet - 74LVC1G14 v.9
Modifications: Legal pages updated.
74LVC1G14 v.9 20110922 Product data sheet - 74LVC1G14 v.8
74LVC1G14 v.8 20101110 Product data sheet - 74LVC1G14 v.7
74LVC1G14 v.7 20070718 Product data sheet - 74LVC1G14 v.6
74LVC1G14 v.6 20060615 Product data sheet - 74LVC1G14 v.5
74LVC1G14 v.5 20040910 Product specification - 74LVC1G14 v.4
74LVC1G14 v.4 20021119 Product specification - 74LVC1G14 v.3
74LVC1G14 v.3 20020521 Product specification - 74LVC1G14 v.2
74LVC1G14 v.2 20010406 Product specification - 74LVC1G14 v.1
74LVC1G14 v.1 20001212 Product specification - -
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
19 / 22
74LVC1G14 Ince mis dacumenl was p mg ”www.mxgeriamm
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
17 Legal information
17.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product
development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple
devices. The latest product status information is available on the Internet at URL http://www.nexperia.com.
17.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local Nexperia
sales office. In case of any inconsistency or conflict with the short data sheet,
the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
17.3 Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia. In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation -
lost profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory. Notwithstanding any damages that
customer might incur for any reason whatsoever, Nexperia's aggregate and
cumulative liability towards customer for the products described herein shall
be limited in accordance with the Terms and conditions of commercial sale of
Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification. Customers are responsible for the
design and operation of their applications and products using Nexperia
products, and Nexperia accepts no liability for any assistance with
applications or customer product design. It is customer’s sole responsibility
to determine whether the Nexperia product is suitable and fit for the
customer’s applications and products planned, as well as for the planned
application and use of customer’s third party customer(s). Customers should
provide appropriate design and operating safeguards to minimize the risks
associated with their applications and products. Nexperia does not accept
any liability related to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications or products, or
the application or use by customer’s third party customer(s). Customer is
responsible for doing all necessary testing for the customer’s applications
and products using Nexperia products in order to avoid a default of the
applications and the products or of the application or use by customer’s third
party customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or
the grant, conveyance or implication of any license under any copyrights,
patents or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
20 / 22
74LVC1G14
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications. In the event that customer
uses the product for design-in and use in automotive applications to
automotive specifications and standards, customer (a) shall use the product
without Nexperia's warranty of the product for such automotive applications,
use and specifications, and (b) whenever customer uses the product for
automotive applications beyond Nexperia's specifications such use shall be
solely at customer’s own risk, and (c) customer fully indemnifies Nexperia
for any liability, damages or failed product claims resulting from customer
design and use of the product for automotive applications beyond Nexperia's
standard warranty and Nexperia's product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
17.4 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74LVC1G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Product data sheet Rev. 15 — 8 June 2018
21 / 22
74LVC1G14
Nexperia 74LVC1G14
Single Schmitt-trigger inverter
Contents
1 General description ............................................ 1
2 Features and benefits .........................................1
3 Applications .........................................................1
4 Ordering information .......................................... 2
5 Marking .................................................................2
6 Functional diagram ............................................. 3
7 Pinning information ............................................ 3
7.1 Pinning ............................................................... 3
7.2 Pin description ................................................... 3
8 Functional description ........................................4
9 Limiting values ....................................................4
10 Recommended operating conditions ................ 5
11 Static characteristics .......................................... 5
12 Dynamic characteristics .....................................7
12.1 Waveform and test circuit .................................. 7
12.2 Waveforms transfer characteristics ....................9
13 Application information ......................................9
14 Package outline .................................................11
15 Abbreviations .................................................... 19
16 Revision history ................................................ 19
17 Legal information ..............................................20
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© Nexperia B.V. 2018. All rights reserved.
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 8 June 2018
Document identifier: 74LVC1G14

Products related to this Datasheet

IC INVERTER SCHMITT 1CH 5TSSOP
IC INVERTER SCHMITT 1CH 5TSOP
74LVC1G14GX4/SOT1269/X2SON4
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 5TSOP
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 5TSSOP
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 5TSSOP
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 5TSOP
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 6XSON
IC INVERTER SCHMITT 1CH 5X2SON
74LVC1G14GX4/SOT1269/X2SON4
74LVC1G14GX4/SOT1269/X2SON4
IC INVERTER SCHMITT 1CH 6XSON