74ALVC244 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
r with ate 0 1 6E 26E nUE Table 1. Ordering information nexpefla
74ALVC244
Octal buffer/line driver; 3-state
Rev. 4 — 10 October 2017 Product data sheet
1 General description
The 74ALVC244 is a high-performance, low-power, low-voltage, Si-gate CMOS device
and superior to most advanced CMOS compatible TTL families.
The 74ALVC244 is an octal non-inverting buffer/line driver with 3-state outputs. The
3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE
causes the outputs to assume a high-impedance OFF-state. Schmitt-trigger action at all
inputs makes the circuit highly tolerant for slower input rise and fall times.
2 Features and benefits
Wide supply voltage range from 1.65 V to 3.6 V
3.6 V tolerant inputs/outputs
CMOS low power consumption
Direct interface with TTL levels (2.7 V to 3.6 V)
Power-down mode
Latch-up performance exceeds 250 mA
Complies with JEDEC standards:
JESD8-7 (1.65 V to 1.95 V)
JESD8-5 (2.3 V to 2.7 V)
JESD8B/JESD36 (2.7 V to 3.6 V)
ESD protection:
HBM JESD22-A114E exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
3 Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74ALVC244D -40 °C to +85 °C SO20 plastic small outline package; 20 leads;
body width 7.5 mm
SOT163-1
74ALVC244PW -40 °C to +85 °C TSSOP20 plastic thin shrink small outline package; 20 leads;
body width 4.4 mm
SOT360-1
74ALVC244BQ -40 °C to +85 °C DHVQFN20 plastic dual-in-line compatible thermal enhanced
very thin quad flat package; no leads; 20 terminals;
body 2.5 × 4.5 × 0.85 mm
SOT764-1
74ALVCZ44
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
2 / 16
4 Functional diagram
mna875
1A3
1A2
1A1
1A0
2
4
6
8
1
1Y0
1Y1
18
16
14
12
1Y2
1Y3
1OE
2A3
2A2
2A1
2A0
17
15
13
11
19
2Y0
2Y1
3
5
7
9
2Y2
2Y3
2OE
Figure 1. Functional diagram
12
14
2
4
6
8
18
16
1EN
mna873
3
5
11
13
15
17
9
7
19 EN
Figure 2. IEC logic symbol
mna874
8
6
4
2
1A0
1A1
1A2
1A3
1OE
18
16
1Y0
1Y1
1Y2
1Y3
14
12
1
11
13
15
17
2A0
2A1
2A2
2A3
2OE
3
5
2Y0
2Y1
2Y2
2Y3
7
9
19
Figure 3. Logic symbol
74ALVC244 14ALVCZM Ig E @ E E 2i 3 E 2) E E E E E 3 @ 74ALV0244 74ALV0244 3 GND E E) E (f E 3 (TE E Q 3 PI (Q I: :I 2E I: :l zfi I: :I I: :I I: :I I: :| Transparent top new I: :I I: :I I: :I I: :I I: :I I: :I I: :I I: :I I: :I I: :I I: :I I: :I sag-027557 “3.027559 Table 2. Pin description 16E 26E
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
3 / 16
5 Pinning information
5.1 Pinning
74ALVC244
1OE VCC
1A0 2OE
2Y0 1Y0
1A1 2A0
2Y1 1Y1
1A2 2A1
2Y2 1Y2
1A3 2A2
2Y3 1Y3
GND 2A3
aaa-027567
1
2
3
4
5
6
7
8
9
10
12
11
14
13
16
15
18
17
20
19
Figure 4. Pin configuration SO20
74ALVC244
VCC
aaa-027568
1
2
3
4
5
6
7
8
9
10
12
11
14
13
16
15
18
17
20
19 2OE
1Y0
2A0
1Y1
2A1
1Y2
2A2
1Y3
2A3
1OE
1A0
2Y0
1A1
2Y1
1A2
2Y2
1A3
2Y3
GND
Figure 5. Pin configuration TSSOP20
aaa-027569
74ALVC244
Transparent top view
1Y3
GND(1)
1A3
2Y3
2A2
2Y2 1Y2
1A2 2A1
2Y1 1Y1
1A1 2A0
2Y0 1Y0
1A0 2OE
GND
2A3
1
O
E
V
C
C
9 12
8 13
7 14
6 15
5 16
4 17
3 18
2 19
10
11
1
2
0
terminal 1
index area
(1) This is not a supply pin. The
substrate is attached to this pad using
conductive die attach material. There is
no electrical or mechanical requirement
to solder this pad. However, if it is
soldered, the solder land should remain
floating or be connected to GND.
Figure 6. Pin configuration
DHVQFN20
5.2 Pin description
Table 2. Pin description
Symbol Pin Description
1OE, 2OE 1, 19 output enable input (active LOW)
1A0, 1A1, 1A2, 1A3 2, 4, 6, 8 data input
2Y0, 2Y1, 2Y2, 2Y3 3, 5, 7, 9 bus output
GND 10 ground (0 V)
2A0, 2A1, 2A2, 2A3 17, 15, 13, 11 data input
1Y0, 1Y1, 1Y2, 1Y3 18, 16, 14, 12 bus output
VCC 20 supply voltage
74ALVC244 Table 3. Function (able nUE
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
4 / 16
6 Functional description
Table 3. Function table [1]
Input Output
nOE nAn nYn
LLL
L H H
H X Z
[1] H = HIGH voltage level;
L = LOW voltage level;
X = don’t care;
Z = high-impedance OFF-state.
7 Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +4.6 V
VIinput voltage [1] -0.5 +4.6 V
output HIGH or LOW state [1] -0.5 VCC + 0.5 V
output OFF-state -0.5 +4.6 V
VOoutput voltage
power-down mode, VCC = 0 V [2] -0.5 +4.6 V
IIK input clamping current VI < 0 V - -50 mA
IOK output clamping current VO > VCC or VO < 0 V - ±50 mA
IOoutput current VO = 0 V to VCC - ±50 mA
ICC supply current - 100 mA
IGND ground current -100 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +85 °C [3] - 500 mW
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] When VCC = 0 V (power-down mode), the output voltage can be 3.6 V in normal operation.
[3] For SO20 packages: above 70 °C derate linearly with 8 mW/K.
For TSSOP20 packages: above 60 °C derate linearly with 5.5 mW/K.
For DHVQFN20 packages: above 60 °C derate linearly with 4.5 mW/K.
74ALVCZ44 Table 5. Recommended operating conditions
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
5 / 16
8 Recommended operating conditions
Table 5. Recommended operating conditions
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 1.65 3.6 V
VIinput voltage 0 3.6 V
VCC = 1.65 to 3.6 V;
output HIGH or LOW state
0 VCC V
VCC = 1.65 to 3.6 V; output OFF-state 0 3.6 V
VOoutput voltage
VCC = 0 V; power-down mode 0 3.6 V
Tamb ambient temperature in free air -40 +85 °C
VCC = 1.65 V to 2.7 V 0 20 ns/VΔt/ΔV input transition rise and fall rate
VCC = 2.7 V to 3.6 V 0 10 ns/V
9 Static characteristics
Table 6. Static characteristics
At recommended operating conditions. Voltages are referenced to GND (ground = 0 V).
Tamb = -40 °C to +85 °CSymbol Parameter Conditions
Min Typ [1] Max
Unit
VCC = 1.65 V to 1.95 V 0.65 × VCC - - V
VCC = 2.3 V to 2.7 V 1.7 - - V
VIH HIGH-level input
voltage
VCC = 2.7 V to 3.6 V 2.0 - - V
VCC = 1.65 V to 1.95 V - - 0.35 × VCC V
VCC = 2.3 V to 2.7 V - - 0.7 V
VIL LOW-level input
voltage
VCC = 2.7 V to 3.6 V - - 0.8 V
VI = VIH or VIL
IO = -100 μA; VCC = 1.65 V to 3.6 V VCC - 0.2 - - V
IO = -6 mA; VCC = 1.65 V 1.25 - - V
IO = -12 mA; VCC = 2.3 V 1.8 - - V
IO = -18 mA; VCC = 2.3 V 1.7 - - V
IO = -12 mA; VCC = 2.7 V 2.2 - - V
IO = -18 mA; VCC = 3.0 V 2.4 - - V
VOH HIGH-level output
voltage
IO = -24 mA; VCC = 3.0 V 2.2 - - V
74ALVCZ44
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
6 / 16
Tamb = -40 °C to +85 °CSymbol Parameter Conditions
Min Typ [1] Max
Unit
VI = VIH or VIL
IO = 100 μA; VCC = 1.65 V to 3.6 V - - 0.2 V
IO = 6 mA; VCC = 1.65 V - - 0.3 V
IO = 12 mA; VCC = 2.3 V - - 0.4 V
IO = 18 mA; VCC = 2.3 V - - 0.6 V
IO = 12 mA; VCC = 2.7 V - - 0.4 V
IO = 18 mA; VCC = 3.0 V - - 0.4 V
VOL LOW-level output
voltage
IO = 24 mA; VCC = 3.0 V - - 0.55 V
IIinput leakage
current
VCC = 3.6 V; VI = 3.6 V or GND - ±0.1 ±5 μA
IOZ OFF-state output
current
VCC = 3.6 V; VI = VIH or VIL;
VO = 3.6 V or GND
- 0.1 ±10 μA
IOFF power-off leakage
current
VCC = 0 V; VI or VO = 3.6 V - ±0.1 ±10 μA
ICC supply current VCC = 3.6 V; VI = VCC or GND; IO = 0 A - 0.2 20 μA
ΔICC additional supply
current
per input pin; VCC = 3.0 V to 3.6 V;
VI = VCC - 0.6 V; IO = 0 A
- 5 750 μA
CIinput capacitance - 3.5 - pF
[1] All typical values are measured at Tamb = 25 °C.
74ALVCZ44 Figure 9
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
7 / 16
10 Dynamic characteristics
Table 7. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V). For test circuit, see Figure 9.
Tamb = -40 °C to +85 °CSymbol Parameter Conditions
Min Typ [1] Max
Unit
nAn to nYn; see Figure 7 [2]
VCC = 1.65 V to 1.95 V 1.0 2.7 4.4 ns
VCC = 2.3 V to 2.7 V 1.0 2.0 3.1 ns
VCC = 2.7 V 1.0 2.3 3.1 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 1.0 2.2 2.8 ns
nOE to nYn; see Figure 8 [3]
VCC = 1.65 V to 1.95 V 1.0 3.4 6.9 ns
VCC = 2.3 V to 2.7 V 1.0 2.6 5.4 ns
VCC = 2.7 V 1.0 3.2 5.3 ns
ten enable time
VCC = 3.0 V to 3.6 V 1.0 2.5 4.5 ns
nOE to nYn; see Figure 8 [4]
VCC = 1.65 V to 1.95 V 1.0 3.8 5.9 ns
VCC = 2.3 V to 2.7 V 1.0 2.2 4.1 ns
VCC = 2.7 V 1.0 3.0 4.4 ns
tdis disable time
VCC = 3.0 V to 3.6 V 1.0 2.9 4.2 ns
CPD power dissipation
capacitance
per buffer; VI = GND to VCC; VCC = 3.3 V [5] - 20 - pF
[1] Typical values are measured at Tamb = 25 °C
Typical values for VCC = 1.65 V to 1.95 V are measured at VCC = 1.8 V
Typical values for VCC = 2.3 V to 2.7 V are measured at VCC = 2.5 V
Typical values for VCC = 3.0 V to 3.6 V are measured at VCC = 3.3 V
[2] tpd is the same as tPHL and tPLH.
[3] ten is the same as tPZH and tPZL.
[4] tdis is the same as tPHZ and tPLZ.
[5] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC
2 x fi x N + Σ(CL x VCC
2 x fo) where:
fi = input frequency in MHz
fo = output frequency in MHz
CL = output load capacitance in pF
VCC = supply voltage in Volt
N = number of inputs switching
Σ(CL x VCC
2 x fo) = sum of the outputs
74ALVC244 mna171 Table 8 T l ammm Table 8 Table 8. Measurement points
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
8 / 16
10.1 Waveforms and test circuit
mna171
nAn input
nYn output
tPLH tPHL
GND
VI
VM
VM
VM
VM
VOH
VOL
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Figure 7. Inputs nAn to output nYn propagation delays
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Figure 8. 3-state enable and disable times
Table 8. Measurement points
Supply voltage Input Output
VCC VIVMVMVXVY
1.65 V to 1.95 V VCC 0.5 x VCC 0.5VCC VOL + 0.15 V VOH - 0.15 V
2.3 V to 2.7 V VCC 0.5 x VCC 0.5VCC VOL + 0.15 V VOH - 0.15 V
2.7 V 2.7 V 1.5 V 1.5 V VOL + 0.3 V VOH - 0.3 V
3.0 V to 3.6 V 2.7 V 1.5 V 1.5 V VOL + 0.3 V VOH - 0.3 V
74ALVC244
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
9 / 16
VMVM
tW
tW
10 %
90 %
0 V
VI
VI
negative
pulse
positive
pulse
0 V
VMVM
90 %
10 %
tf
tr
tr
tf
001aae331
VEXT
VCC
VIVO
DUT
CL
RT
RL
RL
G
Test data is given in Table 9.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Figure 9. Test circuit for measuring switching times
Table 9. Test data
Supply voltage Input Load VEXT
VCC VItr, tfCLRLtPLH, tPHL tPLZ, tPZL tPHZ, tPZH
1.65 V to 1.95 V VCC ≤ 2.0 ns 30 pF 1 kΩ open 2 × VCC GND
2.3 V to 2.7 V VCC ≤ 2.0 ns 30 pF 500 Ω open 2 × VCC GND
2.7 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open 6 V GND
3.0 V to 3.6 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open 6 V GND
74ALVCZ44 $020: plastic small outline package; 20 leads; body width 7.5 mm SOT163-1 ’ MM l,:J%%giy fiwmflflflflf 'H H WW H W S
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
10 / 16
11 Package outline
UNIT A
max. A1A2A3bpc D (1) E(1) (1)
e HEL LpQZ
ywv θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
2.65 0.3
0.1
2.45
2.25
0.49
0.36
0.32
0.23
13.0
12.6
7.6
7.4 1.27 10.65
10.00
1.1
1.0
0.9
0.4 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.1
0.4
SOT163-1
10
20
wM
bp
detail X
Z
e
11
1
D
y
0.25
075E04 MS-013
pin 1 index
0.1 0.012
0.004
0.096
0.089
0.019
0.014
0.013
0.009
0.51
0.49
0.30
0.29 0.05
1.4
0.055
0.419
0.394
0.043
0.039
0.035
0.016
0.01
0.25
0.01 0.004
0.043
0.016
0.01
0 5 10 mm
scale
X
θ
A
A1
A2
HE
Lp
Q
E
c
L
vMA
(A )
3
A
SO20: plastic small outline package; 20 leads; body width 7.5 mm SOT163-1
99-12-27
03-02-19
Figure 10. Package outline SOT163-1 (SO20)
74ALVCZ44 TSSOPZO: plastic lhin shrink small outline package; 20 leads; body width 44 mm SOT360-1
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
11 / 16
UNIT A1A2A3bpc D (1) E(2) (1)
e HEL LpQ Zywv θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.95
0.80
0.30
0.19
0.2
0.1
6.6
6.4
4.5
4.3 0.65 6.6
6.2
0.4
0.3
0.5
0.2
8
0
o
o
0.13 0.10.21
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT360-1 MO-153 99-12-27
03-02-19
wM
bp
D
Z
e
0.25
1 10
20 11
pin 1 index
θ
A
A1
A2
Lp
Q
detail X
L
(A )
3
HE
E
c
vMA
X
A
y
0 2.5 5 mm
scale
TSSOP20: plastic thin shrink small outline package; 20 leads; body width 4.4 mm SOT360-1
A
max.
1.1
Figure 11. Package outline SOT360-1 (TSSOP20)
74ALVCZ44 DHVQFNZU: plastic dual ill-line compatible thermal enhanced very thin quad flat package; no leads; 20 terminals; body 2.5 x 4.5 x 0.35 mm l *5? l l lifi/ ~~ ~~~~~~~ l 77777777 * W’fl‘: l l E! HZ! L »D‘« ‘ ’H :1 36““ III F ‘ [U U U§U U U U D ‘ E4 g5; ***** Ewe? ** ii flflflfllflflflfl l: EL© W
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
12 / 16
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT764-1 - - -
MO-241
- - -
sot764-1_po
03-01-27
14-12-12
Unit
mm
max
nom
min
1.00 0.05 4.6 3.15 2.6
0.5 3.5 0.1
A(1)
Dimensions (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
A1b
0.30
c D(1) DhE(1) Eh
1.00
e e1L
0.4
v w
0.05
y y1
0.90 0.02 0.2 4.5 3.00 2.50.25 0.05 0.1
0.85 0.30.80 0.00 4.4 2.85 2.40.18
1.15 0.5
detail X
B A
e1
e
e
C
y
C
y1
X
AC B
v
C
w
scale
A
A1
c
L
Eh
Dh
b
2 9
19 12
11
10
1
20
D
E
terminal 1
index area
terminal 1
index area
0 5 mm2.5
DHVQFN20: plastic dual in-line compatible thermal enhanced very thin quad flat package; no leads;
20 terminals; body 2.5 x 4.5 x 0.85 mm SOT764-1
Figure 12. Package outline SOT764-1 (DHVQFN20)
74ALVC244 Table 10. Abbreviations Table 11. Revision history
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
13 / 16
12 Abbreviations
Table 10. Abbreviations
Acronym Description
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
13 Revision history
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74ALVC244 v.4 20171010 Product data sheet - 74ALVC244 v.3
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
74ALVC244 v.3 20030908 Product specification - 74ALVC244 v.2
74ALVC244 v.2 20030811 Product specification - 74ALVC244 v.1
74ALVC244 v.1 20011030 Product specification - -
74ALVCZ44 Ince mis dacumenl was pu mg llwww neggenamm
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
14 / 16
14 Legal information
14.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product
development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple
devices. The latest product status information is available on the Internet at URL http://www.nexperia.com.
14.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local Nexperia
sales office. In case of any inconsistency or conflict with the short data sheet,
the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
14.3 Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia. In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation -
lost profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory. Notwithstanding any damages that
customer might incur for any reason whatsoever, Nexperia's aggregate and
cumulative liability towards customer for the products described herein shall
be limited in accordance with the Terms and conditions of commercial sale of
Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification. Customers are responsible for the
design and operation of their applications and products using Nexperia
products, and Nexperia accepts no liability for any assistance with
applications or customer product design. It is customer’s sole responsibility
to determine whether the Nexperia product is suitable and fit for the
customer’s applications and products planned, as well as for the planned
application and use of customer’s third party customer(s). Customers should
provide appropriate design and operating safeguards to minimize the risks
associated with their applications and products. Nexperia does not accept
any liability related to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications or products, or
the application or use by customer’s third party customer(s). Customer is
responsible for doing all necessary testing for the customer’s applications
and products using Nexperia products in order to avoid a default of the
applications and the products or of the application or use by customer’s third
party customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or
the grant, conveyance or implication of any license under any copyrights,
patents or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
74ALVCZ44
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
74ALVC244 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 10 October 2017
15 / 16
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications. In the event that customer
uses the product for design-in and use in automotive applications to
automotive specifications and standards, customer (a) shall use the product
without Nexperia's warranty of the product for such automotive applications,
use and specifications, and (b) whenever customer uses the product for
automotive applications beyond Nexperia's specifications such use shall be
solely at customer’s own risk, and (c) customer fully indemnifies Nexperia
for any liability, damages or failed product claims resulting from customer
design and use of the product for automotive applications beyond Nexperia's
standard warranty and Nexperia's product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
14.4 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74ALVCZ44
Nexperia 74ALVC244
Octal buffer/line driver; 3-state
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© Nexperia B.V. 2017. All rights reserved.
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 10 October 2017
Document identifier: 74ALVC244
Contents
1 General description ............................................ 1
2 Features and benefits .........................................1
3 Ordering information .......................................... 1
4 Functional diagram ............................................. 2
5 Pinning information ............................................ 3
5.1 Pinning ............................................................... 3
5.2 Pin description ................................................... 3
6 Functional description ........................................4
7 Limiting values ....................................................4
8 Recommended operating conditions ................ 5
9 Static characteristics .......................................... 5
10 Dynamic characteristics .....................................7
10.1 Waveforms and test circuit ................................ 8
11 Package outline .................................................10
12 Abbreviations .................................................... 13
13 Revision history ................................................ 13
14 Legal information .............................................. 14

Products related to this Datasheet

IC BUFF NON-INVERT 3.6V 20DHVQFN
IC BUF NON-INVERT 3.6V 20TSSOP
IC BUFF NON-INVERT 3.6V 20DHVQFN
IC BUFFER NON-INVERT 3.6V 20SO
IC BUFFER NON-INVERT 3.6V 20SO
IC BUF NON-INVERT 3.6V 20TSSOP
IC BUF NON-INVERT 3.6V 20TSSOP
IC BUF NON-INVERT 3.6V 20TSSOP
IC BUFFER NON-INVERT 3.6V 20SO
IC BUFFER NON-INVERT 3.6V 20SO
IC BUFF NON-INVERT 3.6V 20DHVQFN