SPEC NO: DSAL3677 REV NO: V.6B DATE: FEB/22/2017 PAGE: 1 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203003793
3.0mmx1.0mm RIGHT ANGLE SMD
CHIP LED LAMP
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
Part Number: APA3010ZGC-GX Green
Features
z3.0x2.0x1.0mm right angle SMD LED, 1.0mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for back light and indicator.
zPackage : 2000pcs / reel.
zMoisture sensitivity level : level 3.
zTinned pads for improved solderability.
zRoHS compliant.
Descriptions
zThe Green source color devices are made with InGaN
on Sapphire Light Emitting Diode.
zElectrostatic discharge and power surge could damage
the LEDs.
zIt is recommended to use a wrist band or anti-
electrostatic glove when handling the LEDs.
zAll devices, equipments and machineries must be
electrically grounded.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4.The device has a single mounting surface. The device must be mounted according to the specifications.

SPEC NO: DSAL3677 REV NO: V.6B DATE: FEB/22/2017 PAGE: 2 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203003793
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref
JEDEC/JESD625-A and JEDEC/J-STD-033.
Part No. Emitting Color (Material) Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APA3010ZGC-GX Green (InGaN) Water Clear 200 400 120°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength Green 515 nm IF=20mA
λD [1] Dominant Wavelength Green 525 nm IF=20mA
Δλ1/2 Spectral Line Half-width Green 30 nm IF=20mA
C Capacitance Green 45 pF VF=0V;f=1MHz
VF [2] Forward Voltage Green 3.3 4.1 V IF=20mA
IR Reverse Current Green 50 uA VR=5V
Parameter Values Units
Power dissipation 102.5 mW
DC Forward Current 25 mA
Peak Forward Current [1] 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Electrostatic Discharge Threshold (HBM) 450 V

SPEC NO: DSAL3677 REV NO: V.6B DATE: FEB/22/2017 PAGE: 3 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203003793
Green APA3010ZGC-GX

SPEC NO: DSAL3677 REV NO: V.6B DATE: FEB/22/2017 PAGE: 4 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203003793
APA3010ZGC-GX
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)

SPEC NO: DSAL3677 REV NO: V.6B DATE: FEB/22/2017 PAGE: 5 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203003793
PACKING & LABEL SPECIFICATIONS APA3010ZGC-GX
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes
Products related to this Datasheet
LED GREEN CLEAR SMD R/A
LED GREEN CLEAR SMD R/A
LED GREEN CLEAR SMD R/A