SynJet® Twist Module Cooler 43W Datasheet by Aavid Thermalloy

View All Related Products | Download PDF Datasheet
AAVI Ki: SHEET mum mwsmN a; BUY —: woe —’\ \ 7 Gun — am: —:- we — - . ‘pguo —x~ woe —i, 5le —g WM Is 2543 GVDOCVOOOT 1B
PRODUCT DATASHEET
1 Aavid Circle
Phone: 1.855.322.2843
MKTG-DOC-000118
Revision
A02
March 2018
Laconia, NH 03246 www.aavid.com
SynJet cooling technology provides the most reliable thermal
management solution available. This LED cooler has been developed
by Aavid for cooling the GE Infusion 1000 to 3000 lumen modules.
Designed for GE Infusion Module4
L10 of 100K Hours at 60°C
Energy Efficient
Specifications1
Thermal & Acoustic
5 Year Warranty
Small Form Factor
Quiet Acoustics
SynJet Setting2
Θs-a3
TDP4 (W)
Wire Connections
Mid Performance
0.8
38
Red to +VDC
Black & Blue to Ground
Standard Performance
0.9
33
Red to +VDC
Black only to Ground
Silent Performance
1.0
30
Red to +VDC
Black & Purple to Ground
PWM at 100% duty cycle
0.7
43
Red to +VDC
Black only to Ground
Blue to PWM Signal
Heat sink only
2.5
12
N/A
N/A
Electrical
SynJet Setting2
Voltage
(VDC)
+/- 10%
Current (mA)6
Pavg
(mW)
Voltag
e
(VDC)
+/- 10%
Current (mA)6
Pavg
(mW)
Imin
Iavg
Ipeak
Imin
Iavg
Ipeak
Mid
5
20
120
240
600
12
10
67
134
800
Standard
80
160
400
50
100
600
Silent
60
120
300
40
80
600
PWM at 100% duty cycle
160
320
800
82
164
980
Environmental
All Settings
Min
Max
Units
Conditions
Operating Temperature
-40
70
C
Air temperature surrounding cooler
Storage Temperature
-50
85
C
Air temperature surrounding cooler
Storage Altitude
15K
m
Above sea level
Operating Relative Humidity
5
95
%
Non-condensing
Weight
290
g
SynJet with heat sink
Reliability
100K
hrs
L10 @ 60C
Regulatory Compliance
RoHS, UL, FCC Part 15 Class B, CE
1 All values are typical at 25ºC unless otherwise stated.
2 The Level Select model should be used for discrete performance settings. Follow the instructions in the Product Design Guide for adjusting settings.
3 Thermal resistance values are given as reference only and are measured in free air without airflow obstructions. Thermal resistance is measured from the bottom
middle of the heat sink to ambient air measured at the inlet to the SynJet, with a heat source at least 11cm2 using the GE Infusion reference heat sink. Actual
thermal performance may vary by application and final product design should be tested to assure proper thermal performance.
4 Thermal Design Power is based on a 30ºC temperature rise of heat sink mounting surface above ambient temperature around cooler.
5 Sound Pressure Level is measured at 1 meter distance per ISO 7779.
6 The SynJet has a time varying current. The current waveform is sinusoidal and the average current (Iavg) is used to calculate the average power consumption
(Pavg) at nominal input voltage (VDC). See the Electrical section in the Product Design Guide for a detailed explanation.
SynJet® Twist Module Cooler 43W
AAVI Rf mmmww or BUY ynJet Cooling Soluiion Page MOUNTIN G HOLES / 0 loo 0 HEAT SM n on NB MOUNTING HOLES 3x SVNJET MOUNTNG HOLES DELTA rm 0R EQUIVALENT 3x GE IN FUSION MOUNTIN G HOLES N2 MOUNTING HOLES 5x 1325mm PER my D ESIGN ED FOR NO THREAD FORMIN G SC REWS SHEET "’HI nub“ AAVIEé: '9 www.aavid.ccm 670007000113
PRODUCT DATASHEET
1 Aavid Circle
Phone: 1.855.322.2843
MKTG-DOC-000118
Revision
A02
March 2018
Laconia, NH 03246 www.aavid.com
Mechanical
SynJet Cooling Solution
All dimensions are nominal and in mm unless otherwise stated. See product drawings for more detail.
SynJet Wire Harness Connector Pinout
IMPORTANT: SynJets should be completely wired to the power supply before the power supply is energized. The power supply should be
turned off before the SynJet Cooler is disconnected. SynJet Coolers are not designed for “hot swap” or “hot plug applications.
Part Numbers
Part Number
Description
Notes
NX200100
SynJet, ZFlow 90, Level Select, 5V, Black
Configurable to discrete performance settings
NX200101
SynJet, ZFlow 90, PWM, 5V, Black
Use with PWM input to control performance setting
NX200102
SynJet, ZFlow 90, Level Select, 12V, Black
Configurable to discrete performance settings
NX200103
SynJet, ZFlow 90, PWM, 12V, Black
Use with PWM input to control performance setting
NX300106
Heatsink, GE Infusion, Zhaga B5, Configurable, Black, Al insert
Contact sales for other heatsink options
WALLS-C4150-001
Wire Harness, 4-Wire, 150 mm Length
Contact sales for other wire harness options
WALLS-C4600-001
Wire Harness, 4-Wire, 600 mm Length
Contact sales for other wire harness options
Pin
Wire Color
Symbol
Description
1
Red
+VDC
5 V or 12 V depending on model
2
Black
GND
Ground
3
Purple
CTRL2
Input for Level Select model
Status signal for PWM model
4
Blue
CTRL1
Input for Level Select model
PWM input for PWM model
Aavid reserves the right to make changes to the products or information contained herein without notice. No liability is
assumed as a result of their use or applications. For additional information, please contact Aavid directly.

Products related to this Datasheet

ROUND HEAT SINK GE INFUSION
ROUND ACTIVE COOLING SPOTLIGHTS
ROUND ACTIVE COOLING SPOTLIGHTS
ROUND ACTIVE COOLING SPOTLIGHTS
ROUND ACTIVE COOLING SPOTLIGHTS