Thermashield T6 Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
\ 4T6 TttEthtt GIIELII' Flexible Thermal Reflective Wrap Deflects Radiant Heat ““95“”? Up To l,400°F One of the most popular items in the ThermaShield line of aluminized fiberglass products, T6, is designed for ease of installation when component disassembly isn’t practical. Just wrap the pre-tormed, split flexible tube around any component, and seal the sides with the high temperature adhesive strip to provide protection from hot pipes and engine components. Laminated The highly reflective aluminized exterior, combined with the insulating fiberglass interior, protects delicate wire bundles, cables, and lines from damage caused by T6 is shipped 4’ Ien
Flexible Thermal
Reflective Wrap
Deflects Radiant Heat
Up To 1,400°F
One of the most popular items in the ThermaShield line
of aluminized fiberglass products, T6, is designed for ease
of installation when component disassembly isnt practical.
Just wrap the pre-formed, split flexible tube around any component, and seal the
sides with the high temperature adhesive strip to provide protection from hot
pipes and engine components.
The highly reflective aluminized exterior, combined with the insulating fiberglass
interior, protects delicate wire bundles, cables, and lines from damage caused by
nearby exhaust pipes, headers, or other heat generating components.
T6 can reduce the heat transmission from hot pipes or
engine components into hoses or harnesses by up to 50%
or more.
Heat Reflective
Aluminum Laminated
Fiberglass
Self Wrap and Seal
Overlap with High
Temperature Adhesive
Strip
Reflects Radiant Heat
Resists Gasoline and
Engine Chemicals
Cut and Abrasion
Resistant
Cuts Cleanly with
Scissors
• Halogen Free
T6 is shipped in pre-cut
4 lengths
Source of heat = 1,400°F
After long term expo-
sure to extreme temp.
(1,400°F) with the dis-
tance of 3/8” from
the source of heat, T6
Thermashield remains
flexible and resilient
with no delaminating
or breaking of the
adhesive.
Time
Temperature
Steel Braided Hose
Without T6 Protection
With T6
Protection
FAR-25
Nominal
Size
Wall
Thickness
±0.007
Part
#
4’ Pcs. Put-Ups Available
Colors
Lbs/
10Pcs.
Bulk Box Box 8x8 Box 6x6 Box 4x4
1/4”
3/8”
1/2”
5/8”
3/4”
1”
1 1/4”
1 1/2”
2”
.042”
.042”
.042”
.042”
.042”
.042”
.042”
.042”
.042”
T6F0.25SV
T6F0.38SV
T6F0.50SV
T6F0.63SV
T6F0.75SV
T6F1.00SV
T6F1.25SV
T6F1.50SV
T6F2.00SV
250
250
250
150
125
70
63
40
24
140
90
70
60
50
30
20
15
8
100
50
40
35
30
20
10
8
4
50
30
25
20
15
9
6
4
2
Silver (SV)
Silver (SV)
Silver (SV)
Silver (SV)
Silver (SV)
Silver (SV)
Silver (SV)
Silver (SV)
Silver (SV)
1.00
1.50
2.00
2.50
3.00
3.50
4.50
5.00
6.00
54
1-973-300-9242
www.techflex.com
EXTREME
TEMPERATURE

Products related to this Datasheet

SELF WRAP 1/2" X 4' SILVER
SELF WRAP 3/8" X 4' SILVER
SELF WRAP 1/4" X 4' SILVER
SELF WRAP 2" X 4' SILVER
SELF WRAP 5/8" X 4' SILVER
SELF WRAP 3/4" X 4' SILVER
SELF WRAP 1" X 4' SILVER
SELF WRAP 1-1/4" X 4' SILVER
SELF WRAP 1.5" X 4' SILVER