238 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
1 Lawn/EM 1: THE mmw or z ACTUAL SIZE .038[.95]» « -047 [1-19] " 234 594 (2)FLS ] ' L ] J- ] 1 *120[ 1 * - .180 4.57 3 i E *.280[7.11] 239 [6-071 ’ [ ] *.338[8.57] 1 1 ] 1 .045 [1-13] [”311 [-231 L125 [3.18] DIA. MIN. L .200 [5.10] DIA. MAX. NOTE: 1. DESIGNED TO CLIP OVER PANELS FROM .060 [1.52] THRU .070 [1.78] TH'K. 2. * DENOTES 1015 [1.38] TOLERANCE KEYSTONE ELECTRONICS CORP. wwkaymco com 0 NEW HYDE PARK. NY 11040. TC] [515] 32077500 9.09.16 CHANGE AS PER ECN 167084 E FAWN/WE SINGLE ‘AAA‘ - ‘AAAA‘ CONTACT 6.24.16 GHANGE AS PER EGR 167030 D WWW 8.26.13 CHANGE AS PER EGN13—067 C 010 [0‘251TH‘K STAINLESS STEEL ”N‘s“ ”My BOONE 3““ 52199 5.20.03 CHANGE AS PER EGN 03—039 B NICKEL PLATE 1% SM ' ' 3x 8.10.00 CHANGE AS PER ECN 007080 A mam; W [ W1 1 CODE DWGNO ~ i 010 i025 i v C DATE DESCRTPTTON REV R 09va13 ECWEU 238
LN

Products related to this Datasheet

BATTERY CONTACT SOLID MULTIPLE