SynJet® Spotlight Cooler 31W Datasheet by Aavid Thermalloy

View All Related Products | Download PDF Datasheet
AAVI [if mmmmsmm u; BOY —' . rvnc — ‘W — _ - we —‘ 7‘ m — ' _A ND: — m: _~ was — m Blue to PWM Signa‘ —,7 MM AAVI E% mme WWW BDY YD
PRODUCT DATASHEET
1 Aavid Circle
MKTG-DOC-00107
A03
Laconia, NH 03246
Phone: 1.855.322.2843
www.aavid.com
Revision
March 2018
SynJet® Spotlight Cooler 31W
SynJet cooling technology provides the most reliable thermal
management solution available. This LED cooler has been developed
by Aavid for cooling tracklight, spotlight, and recessed downlight
modules.
Cools up to 31 W4
L10 of 100K hours at 60°C
Energy Efficient
Specifications
1
Thermal & Acoustic
SynJet Setting2
Θs-a3
TDP4 (W)
SPL (dBA)5
High Performance
0.97
31
28
Red to +VDC
Black & Blue to Ground
Mid Performance
1.12
27
25
Red to +VDC
Black & Purple to Ground
Standard Performance
1.20
25
22
Red to +VDC
Black only to Ground
PWM at 100% duty cycle
0.97
31
28
Red to +VDC
Black only to Ground
Blue to PWM Signal
Heatsink Only
3.5
9
N/A
N/A
N/A
Electrical
SynJet Setting2
Voltage
(VDC)
+/- 10%
Current (mA)6
Pavg
(mW)
Voltage
(VDC)
+/- 10%
Current (mA)6
Pavg
(mW)
Imin
Iavg
Ipeak
Imin
Iavg
Ipeak
High Performance
5
20
66
132
330
12
10
46
92
550
Mid
51
102
255
38
76
455
Standard
44
88
220
30
60
360
PWM at 100% duty cycle
66
132
330
46
92
550
1
All values are typical at 25ºC unless otherwise stated.
2
The Level Select model should be used for discrete performance settings. Follow the instructions in the Product Design Guide for adjusting settings.
3
Thermal resistance values are given as reference only and are measured in free air without airflow obstructions. Thermal resistance is measured from the bottom
middle of the heat sink to ambient air measured at the inlet to the SynJet, with a heat source at least 19cm2 using the 31W spot cooler reference heat sink. Actual
thermal performance may vary by application and final product design should be tested to assure proper thermal performance.
4
Thermal Design Power is based on a 30ºC temperature rise of heat sink mounting surface above ambient temperature around cooler.
5
Sound Pressure Level is measured at 1 meter distance per ISO 7779.
6
The SynJet has a time varying current. The current waveform is sinusoidal and the average current (Iavg) is used to calculate the average power consumption
(Pavg) at nominal input voltage (VDC). See the Electrical section in the Product Design Guide for a detailed explanation.
5 yr Warranty
Small Form Factor
Quiet Low Acoustics
AAVI [Ki mmnwmsmu or BUY 9374.5 OUISIDE DIAMETER 4X M3 SYNJTET MOUNTING HOLES LED WIRE HARNESS ROUTING CHANNEL 4X M3 MOUNTING HOLES HOLES ARE AVAILABLE STANDARD OPTIONS All dimensIons are nominaI and In mm unless oll'IerWIse stated. See ploduct dlawIngs lot more detail. AAVI [Ki mum wsm or LED MODULE MOUNTING SURFACE CONFIGURABLE VERSION SHOWN HEAT SINKS WITH PREVDRILLED MOUNTING SEE PART NUMBER IABLE BELOW FOR AX M3 MOUNTING HOLES 57A MOUNTING SURFACE INTERNAL DIAMETER
PRODUCT DATASHEET
1 Aavid Circle
MKTG-DOC-00107
A03
Laconia, NH 03246
Phone: 1.855.322.2843
www.aavid.com
Revision
March 2018
Environmental
All Settings
Min
Max
Units
Conditions
Operating Temperature
-40
70
C
Air temperature surrounding cooler
Storage Temperature
-50
55
C
Air temperature surrounding cooler
Storage Altitude
15K
m
Above sea level
Operating Relative Humidity
5
95
%
Non-condensing
Weight
280
g
SynJet with heat sink
Reliability
100K
hrs
L10 @ 60C
Regulatory Compliance
RoHS, UL, FCC Part 15 Class B, CE
Mechanical - SynJet Cooling Solution shown with HSLCS-CALCL-007
SynJet Wire Harness Connector Pinout
Pin
Wire Color
Symbol
Description
1
Red
+VDC
5 V or 12 V depending on model
2
Black
GND
Ground
3
Purple
CTRL2
Input for Level Select model
Status signal for PWM model
4
Blue
CTRL1
Input for Level Select model
PWM input for PWM model
All dimensions are nominal and in mm unless otherwise stated. See product drawings for more detail.
IMPORTANT: SynJets should be completely wired to the power supply before the power supply is energized. The power supply should be
turned off before the SynJet Cooler is disconnected. SynJet Coolers are not designed for “hot swap” or “hot plug” applications.
AAVI [1: mmmmsm a; BUY AAVI I1:- mwn 17 um as
PRODUCT DATASHEET
1 Aavid Circle
MKTG-DOC-00107
A03
Laconia, NH 03246
Phone: 1.855.322.2843
www.aavid.com
Revision
March 2018
Part Numbers
Part Number
Description
Notes
SSLCS-CM005-001
SynJet, ZFlow 75, PWM, 5V, Black
Use PWM input to control performance setting
SSLCS-CM005-002
SynJet, ZFlow 75, Level Select, 5V, Black
Hard wired performance settings
SSLCS-CM012-001
SynJet, ZFlow 75, PWM, 12V, Black
Use PWM input to control performance setting
SSLCS-CM012-002
SynJet, ZFlow 75, Level Select, 12V, Black
Hard wired performance settings
HSLCS-CALCL-001
Heatsink, 31 W, Spotlight Cooler, Philips SLM, Vossloh-Schwabe, Silver
Has mounting holes for Philips SLM or Vossloh-Schwabe
HSLCS-CALCL-002
Heatsink, 31 W, Spotlight Cooler, LEDON Fulmen, Silver
Has mounting holes for LEDON Fulmen
HSLCS-CALCL-004
Heatsink, 31 W, Spotlight Cooler, Osram PrevaLED, Silver
Has mounting holes for Osram PrevaLED
HSLCS-CALCL-007
Heatsink, 31 W, Spotlight Cooler, Configurable, Silver
Mounting surface does not have mounting holes
HSLCS-CALCL-015
Heatsink, 31W, Spotlight Cooler, Zhaga B3, Tridonic, Silver
Has mounting holes for Zhaga Spot Modules
HSLCS-CALCL-019
Heatsink, 31W, Spotlight Cooler, Xicato XSM M3, Silver
Has mounting holes for Xicato XSM
HSLCS-CALCL-021
Heatsink, 31W, Spotlight Cooler, Bridgelux Vero 13/18, ES, Molex, Silver
Has mounting holes for Bridgelux Vero ES and Molex
WALLS-C4150-001
Wire Harness, 4-Wire, 150 mm Length
Contact sales for other lengths
WALLS-C4600-001
Wire Harness, 4-Wire, 600 mm Length
Contact sales for other lengths
Aavid reserves the right to make changes to the products or information contained herein without notice. No liability
is assumed as a result of their use or applications. For additional information, please contact Aavid directly.

Products related to this Datasheet

ROUND ACTIVE COOLING SPOTLIGHTS
ROUND HEAT SINK VERO ES MOLEX
ROUND ACTIVE COOLING SPOTLIGHTS
ROUND ACTIVE COOLING SPOTLIGHTS
ROUND ACTIVE COOLING SPOTLIGHTS
ROUND HEAT SINK SPOTLIGHTS
ROUND HEAT SINK OSRAM PREVALED
ROUND HEAT SINK CONFIGURABLE
ROUND HEAT SINK SPOTLIGHTS
ROUND HEAT SINK XICATO XSM